SICK FX3 Series I/O Module
- RS Stock No.:
- 285-1318
- Mfr. Part No.:
- FX3-EBX300002
- Manufacturer:
- SICK
Subtotal (1 unit)*
€172.21
(exc. VAT)
€211.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €172.21 |
*price indicative
- RS Stock No.:
- 285-1318
- Mfr. Part No.:
- FX3-EBX300002
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | I/O Module | |
| Series | FX3 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type I/O Module | ||
Series FX3 | ||
- COO (Country of Origin):
- HU
Overview
Motor Feedback Splitter Box, a versatile solution providing connectivity for encoders and motor feedback systems.
Designed for seamless integration, this splitter box facilitates a straightforward connection to Motion Control Modules FX3-MOC through a female connector with a D-Sub HD, 15 pin interface. Additionally, it offers an extension point for connecting an additional motor feedback splitter box via a female connector with a D-Sub HD, 9 pin interface.
At a glance
-
Your Benefit
Applications
Related links
- SICK CDM420 Series I/O Module CAN, Ethernet
- SICK CDB620 Series I/O Module RS232 CAN, RS485
- SICK CDB650 Series I/O Module RS422 CAN, RS232
- SICK CDM420 Series I/O Module Ethernet
- SICK FX3 Series Safety Controller
- SICK FX3 Series Safety Controller, 24V dc
- SICK FX3 Series Safety Controller Connector
- SICK FX3 Series Wall Network Hub, 100Mbps Transmission