Lumberg Automation 606 Series Sensor Box, 4 Port, Open End, 5 m
- RS Stock No.:
- 285-5336
- Distrelec Article No.:
- 144-75-003
- Mfr. Part No.:
- 60644
- Manufacturer:
- Lumberg Automation
Get a bulk buy discount
Add 5 more to save €18.70
View bulk pricing optionsSubtotal (1 unit)*
€95.80
(exc. VAT)
€117.83
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €95.80 | - |
| 5 - 9 | €92.06 | €18.70 |
| 10 + | €87.75 | €80.50 |
*price indicative
- RS Stock No.:
- 285-5336
- Distrelec Article No.:
- 144-75-003
- Mfr. Part No.:
- 60644
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Box | |
| Number of Ports | 4 | |
| Maximum Operating Voltage | 24V dc | |
| Series | 606 | |
| Interface Type | Open End | |
| Housing Material | TPU, Plastic | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL 508 UL-File:E104696, UL:cULus | |
| Minimum Operating Voltage | 10V | |
| Cable Length | 5m | |
| Number of Ways | 4 | |
| Output Type | 3-Wire | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Box | ||
Number of Ports 4 | ||
Maximum Operating Voltage 24V dc | ||
Series 606 | ||
Interface Type Open End | ||
Housing Material TPU, Plastic | ||
IP Rating IP67 | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL 508 UL-File:E104696, UL:cULus | ||
Minimum Operating Voltage 10V | ||
Cable Length 5m | ||
Number of Ways 4 | ||
Output Type 3-Wire | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
The Lumberg Automation ASB (Actuator Sensor Box) with FIXCON connector is a versatile and reliable device designed to streamline connectivity in industrial and automation systems. With its 4 ports, LED indicators, single I/O wiring configuration per port, and an open-end control cable interface, this ASB provides a comprehensive solution for efficient and secure connections.
O-ring FKM
Related links
- Lumberg Automation 606 Series Sensor Box Open End, 5 m
- Lumberg Automation 653 Series Sensor Box 5 m
- Lumberg Automation ASBV Series Sensor Box M12
- Lumberg Automation ASB Series Sensor Box M8, 5 m
- Lumberg Automation ASB Series Sensor Box 10 m
- Lumberg Automation ASB Series Sensor Box, 4 Port
- Lumberg Automation ASB Series Sensor Box M8, 10 m
- Lumberg Automation 653 Series Sensor Box 5 m
