Lumberg Automation 606 Series Sensor Box, 8 Port, Open End, 5 m
- RS Stock No.:
- 285-5334
- Distrelec Article No.:
- 144-75-007
- Mfr. Part No.:
- 60603
- Manufacturer:
- Lumberg Automation
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€140.44
(exc. VAT)
€172.74
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €140.44 | - |
| 5 - 9 | €134.97 | 3% |
| 10 + | €128.64 | 8% |
*price indicative
- RS Stock No.:
- 285-5334
- Distrelec Article No.:
- 144-75-007
- Mfr. Part No.:
- 60603
- Manufacturer:
- Lumberg Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg Automation | |
| Product Type | Sensor Box | |
| Number of Ports | 8 | |
| Maximum Operating Voltage | 24V dc | |
| Series | 606 | |
| Interface Type | Open End | |
| Housing Material | Plastic, TPU | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | via UL, UL:cULus, CSA:Yes, UL 508 | |
| Output Type | LED | |
| Number of Ways | 8 | |
| Cable Length | 5m | |
| Minimum Operating Voltage | 10V | |
| Select all | ||
|---|---|---|
Brand Lumberg Automation | ||
Product Type Sensor Box | ||
Number of Ports 8 | ||
Maximum Operating Voltage 24V dc | ||
Series 606 | ||
Interface Type Open End | ||
Housing Material Plastic, TPU | ||
IP Rating IP67 | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals via UL, UL:cULus, CSA:Yes, UL 508 | ||
Output Type LED | ||
Number of Ways 8 | ||
Cable Length 5m | ||
Minimum Operating Voltage 10V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Belden 606 Series Sensor Box, 8 Ports, IP67 - 60603
This sensor box provides a Compact junction solution for industrial sensor networks, designed to protect and route signals in demanding environments. It is built with a Durable thermoplastic polyurethane housing and offers an open‑end Interface for straightforward cabling. The unit includes LED outputs for status indication and supports low‑voltage sensor systems commonly used in automation and electronics.
Features & Benefits
• IP67‑rated enclosure ensures protection against dust and water ingress
• Eight ports enable multiple sensor connections in one unit
• Operates from 10V to 24V to match common control voltages
• Functional across −15°C to 80°C for varied thermal conditions
• Plastic construction reduces weight while providing mechanical resilience
• Eight ports enable multiple sensor connections in one unit
• Operates from 10V to 24V to match common control voltages
• Functional across −15°C to 80°C for varied thermal conditions
• Plastic construction reduces weight while providing mechanical resilience
**Applications**
• Suitable for connecting proximity sensors on assembly lines
• Ideal for distributed I/O in factory automation cabinets
• Used with machine safety circuits requiring LED status indication
• Can be used for sensor clusters in outdoor process monitoring
• Ideal for distributed I/O in factory automation cabinets
• Used with machine safety circuits requiring LED status indication
• Can be used for sensor clusters in outdoor process monitoring
What type of Interface does it use for cabling?
It employs an open‑end Interface that allows direct cable termination without pre‑fitted connectors, facilitating Rapid field wiring and custom cable assemblies.
How does the LED output assist maintenance personnel?
The integrated LEDs provide local Visual status of connected sensors or circuits, enabling quick identification of signal presence or fault conditions during commissioning and troubleshooting.
What electrical range should be supplied for reliable operation?
The unit is designed to function with supply voltages between 10V and 24 V, accommodating typical sensor and control system voltage levels.
Which standards cover its suitability for industrial use?
It conforms to UL508 requirements and holds cULus and CSA listings, supporting acceptance in regulated industrial electrical installations.
Related links
- Lumberg Automation 606 Series Sensor Box Open End, 5 m
- Lumberg Automation 653 Series Sensor Box 5 m
- Lumberg Automation 111 Series Sensor Box 5 m
- Lumberg Automation 653 Series Sensor Box, 8 Port
- Lumberg Automation 111 Series Sensor Box, 8 Port
- Lumberg Automation ASB Series Sensor Box, 8 Port
- Lumberg Automation 111 Series Sensor Box 10 m
- Lumberg Automation 653 Series Sensor Box 5 m
