Weidmüller SAI Series Actuator Hub, 5 Port, M12
- RS Stock No.:
- 287-4631
- Distrelec Article No.:
- 301-66-926
- Mfr. Part No.:
- 1848040000
- Manufacturer:
- Weidmüller
Subtotal (1 unit)*
€118.40
(exc. VAT)
€145.63
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €118.40 |
*price indicative
- RS Stock No.:
- 287-4631
- Distrelec Article No.:
- 301-66-926
- Mfr. Part No.:
- 1848040000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Actuator Hub | |
| Inlet Connection Type | Threaded | |
| Number of Ports | 5 | |
| Maximum Operating Voltage | 30V dc | |
| Series | SAI | |
| Interface Type | M12 | |
| Housing Material | Polyamide 6 | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS conform, UL File Number E92202 | |
| Number of Ways | 8 | |
| Minimum Operating Voltage | 10V | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Actuator Hub | ||
Inlet Connection Type Threaded | ||
Number of Ports 5 | ||
Maximum Operating Voltage 30V dc | ||
Series SAI | ||
Interface Type M12 | ||
Housing Material Polyamide 6 | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS conform, UL File Number E92202 | ||
Number of Ways 8 | ||
Minimum Operating Voltage 10V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Weidmuller sensor-actuator passive distributor is designed to provide high protection degree IP68 and its contacts are made from gold plated.
RoHS compliant
Fire behaviour V-0
Related links
- Weidmüller SAI Series Actuator Hub M12
- Weidmüller SAI Series Actuator Hub M12 5 m
- Weidmüller SAI Series Actuator Hub, 5 Port
- Weidmüller SAI Series Actuator Hub 5 m
- Weidmüller SAI Series Actuator Hub 10 m
- Weidmüller SAI Series Actuator Hub M12, 5 m
- WAGO 757 Series Actuator Hub 4-Pin Connector, 5 m
- Weidmüller SAI Series Actuator Hub 5 m
