APC APDU Series Sensor Hub, 4 Port
- RS Stock No.:
- 287-7205
- Mfr. Part No.:
- APDU1300
- Manufacturer:
- APC
Subtotal (1 unit)*
€181.79
(exc. VAT)
€223.60
(inc. VAT)
Last RS stock
- Final 13 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €181.79 |
*price indicative
- RS Stock No.:
- 287-7205
- Mfr. Part No.:
- APDU1300
- Manufacturer:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Product Type | Sensor Hub | |
| Number of Ports | 4 | |
| Series | APDU | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand APC | ||
Product Type Sensor Hub | ||
Number of Ports 4 | ||
Series APDU | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- PH
The APC NetShelter Rack PDU is a compact and lightweight sensor hub designed to easily integrate into your setup. With a lead time usually in stock, this advanced sensor hub is a reliable choice for your networking needs. The contractual warranty of 18 months ensures peace of mind until 24 Apr 2024. The Green Premium label signifies Schneider Electric's commitment to the environment, ensuring compliance with regulations and low-CO products.
Compact design with dimensions of 10cm x 0.8cm x 5cm
Net weight of 0.157kg for easy handling
Packing unit includes 1 hub with package dimensions of 1cm x 23cm x 20cm
Warranty coverage for 18 months
Green Premium label for environmental performance
Compliant with REACh, RoHS, and China RoHS regulations
Related links
- APC RoHS Standard
- Phoenix Contact 15167 Series Sensor Hub M12
- Phoenix Contact SACB Series Sensor Hub M12, 10 m
- Phoenix Contact 15169 Series Sensor Hub M12, 10 m
- Murrelektronik Limited MVP12 Series Sensor Hub, 4 Port
- Phoenix Contact 14524 Series Sensor Hub M12, 10 m
- Phoenix Contact 15169 Series Sensor Hub M12, 5 m
- Phoenix Contact 14529 Series Sensor Hub M12
