APC, APDU Series Sensor, RoHS Standard
- RS Stock No.:
- 287-7207
- Mfr. Part No.:
- APDU1308
- Manufacturer:
- APC
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€353.49
(exc. VAT)
€434.79
(inc. VAT)
- RS Stock No.:
- 287-7207
- Mfr. Part No.:
- APDU1308
- Manufacturer:
- APC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APC | |
| Product Type | Sensor | |
| Accessory Type | Sensor | |
| Series | APDU | |
| Height | 6mm | |
| Depth | 100mm | |
| Width | 50mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand APC | ||
Product Type Sensor | ||
Accessory Type Sensor | ||
Series APDU | ||
Height 6mm | ||
Depth 100mm | ||
Width 50mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PH
The APC advanced Rope Leak Sensor is a reliable and efficient solution for monitoring fluid leaks in data centres. With a contractual warranty of 18 months, this sensor is designed to provide peace of mind and ensure the safety of critical equipment. The Green Premium label signifies SCHNEIDER Electric's commitment to environmental sustainability, making it an eco-friendly choice for businesses striving for a greener future.
Compact design with dimensions of 10cm x 0.6cm x 5cm for easy installation in tight spaces
Weighs only 0.44kg, ensuring minimal impact on rack PDU load capacity
Compliant with RoHS and REACh regulations for environmental sustainability
Pro-active China RoHS declaration ensures responsible disposal after use
Easy integration with existing data centre infrastructure for seamless monitoring
