Brand-Rex Thermo 28 Click Thermocouple Sensor Development Board for AS6221 Used to replace PTC resistors in various
- RS Stock No.:
- 101-354
- Mfr. Part No.:
- MIKROE-5466
- Manufacturer:
- Brand-Rex
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€23.81
(exc. VAT)
€29.29
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €23.81 | - |
| 5 - 9 | €23.30 | 2% |
| 10 + | €22.61 | 5% |
*price indicative
- RS Stock No.:
- 101-354
- Mfr. Part No.:
- MIKROE-5466
- Manufacturer:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Thermocouple Sensor | |
| Featured Device | AS6221 | |
| For Use With | Used to replace PTC resistors in various consumer and environmental applications | |
| Kit Classification | Development Board | |
| Standards/Approvals | ISOQAR, OHSAS, TUV, UKAS | |
| Kit Name | Thermo 28 Click | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Product Type Sensor Development Tool | ||
Sensor Technology Thermocouple Sensor | ||
Featured Device AS6221 | ||
For Use With Used to replace PTC resistors in various consumer and environmental applications | ||
Kit Classification Development Board | ||
Standards/Approvals ISOQAR, OHSAS, TUV, UKAS | ||
Kit Name Thermo 28 Click | ||
- COO (Country of Origin):
- RS
The MIKROE thermo 28 Click is an innovative add-on board designed for precise temperature measurement, utilising ams AGs state-of-the-art AS6221 digital temperature sensor. With a compact design, it seamlessly integrates into applications needing high measurement accuracy, such as skin temperature measurement and as a replacement for PTC resistors. The AS6221 sensor combines advanced features, including a 16-bit ADC and digital signal processing, delivering remarkable accuracy of ±0.9°C. By leveraging a reliable I2C interface, it offers user-configurable functionality with alert capabilities for optimal thermal management. Overall, the thermo 28 Click is a versatile solution compatible with mikroBUS, supported by flexible open-source libraries for seamless integration into any project.
High-accuracy digital temperature sensor for precision
mikroBUS socket compatibility for easy integration
User-selectable I2C addresses for flexibility
Alert functionality for temperature thresholds
Fully calibrated digital output for reliability
Low power consumption ensures efficiency
Related links
- Brand-Rex Thermo 27 Click Thermocouple Sensor Development Board for TMP114 And Environmental Applications
- Brand-Rex Thermo 26 Click Thermocouple Sensor Development Board for STS31-DIS And Environmental Applications, Thermal
- Brand-Rex Thermocouple Type K Glass Braid Insulated Thermocouple Sensor Development Board Precision Measurements Of High
- Brand-Rex Thermocouple Type J Glass Braid Insulated Thermocouple Sensor Development Board Precision Measurements Of High
- Brand-Rex Spectrometer 2 Click Colour Sensor Development Board for VD6283TX screen brightness adjustment and white
- MikroElektronika Mikroe-6452 Evaluation Board NFC Evaluation Board for Integrates NFC Functionality In Various
- Brand-Rex LDC Touch Click I2C Development Board for LDC3114-Q1 for mikroBUSTM Socket
- Brand-Rex Brushless 23 Click for TC78B011FTG
