Brand-Rex Thermo 27 Click Thermocouple Sensor Development Board for TMP114 And Environmental Applications, Consumer,
- RS Stock No.:
- 101-353
- Mfr. Part No.:
- MIKROE-5509
- Manufacturer:
- Brand-Rex
Get a bulk buy discount
Add 5 more to save €1.25
View bulk pricing optionsSubtotal (1 unit)*
€12.50
(exc. VAT)
€15.38
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €12.50 | - |
| 5 - 9 | €12.25 | €1.25 |
| 10 + | €11.87 | €6.30 |
*price indicative
- RS Stock No.:
- 101-353
- Mfr. Part No.:
- MIKROE-5509
- Manufacturer:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Thermocouple Sensor | |
| Featured Device | TMP114 | |
| For Use With | And Environmental Applications, Consumer, Thermal Management Of Portable Electronics And Industrial | |
| Kit Classification | Development Board | |
| Standards/Approvals | TUV, UKAS, ISOQAR, OHSAS | |
| Kit Name | Thermo 27 Click | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Product Type Sensor Development Tool | ||
Sensor Technology Thermocouple Sensor | ||
Featured Device TMP114 | ||
For Use With And Environmental Applications, Consumer, Thermal Management Of Portable Electronics And Industrial | ||
Kit Classification Development Board | ||
Standards/Approvals TUV, UKAS, ISOQAR, OHSAS | ||
Kit Name Thermo 27 Click | ||
- COO (Country of Origin):
- RS
The MIKROE compact add-on board is designed for precise temperature measurement, featuring a high-accuracy digital temperature sensor. It utilises the TMP114 from Texas Instruments, which combines an internal thermal BJT sensor, a 16-bit ADC, and digital processing capabilities. With exceptional accuracy and resolution, this product is ideal for a broad spectrum of applications, including the management of portable electronics and various industrial environments. Supported by a mikroSDK compliant library, it simplifies integration and software development for users. The device operates on an I2C interface and is suitable for devices with a 3.3V logic level, making it a versatile solution for diverse thermal monitoring needs. The robust design ensures reliability and long-term stability in various operating conditions.
Easy system integration with compact design
Reliable temperature monitoring with high accuracy
Exceptional accuracy for temperature-sensitive applications
I2C interface for streamlined communication
Library functions facilitate software development
Efficient operational modes for power saving
Related links
- Brand-Rex Thermo 26 Click Thermocouple Sensor Development Board for STS31-DIS And Environmental Applications, Thermal
- Brand-Rex Thermo 28 Click Thermocouple Sensor Development Board for AS6221 Used to replace PTC resistors in various
- Brand-Rex USB UART 5 Click CP2110 Module, USB Programmer for Custom Applications MIKROE-5574
- Brand-Rex Spectrometer 2 Click Colour Sensor Development Board for VD6283TX screen brightness adjustment and white
- Brand-Rex Thermocouple Type J Glass Braid Insulated Thermocouple Sensor Development Board Precision Measurements Of High
- Brand-Rex Thermocouple Type K Glass Braid Insulated Thermocouple Sensor Development Board Precision Measurements Of High
- Brand-Rex Brushless 24 Click PWM Controller for DRV10866 for mikroBUS Socket, Mikroe development boards
- Brand-Rex Boost 8 Click Boost Converter for LT1945 for mikroBUS Socket, Mikroe development boards
