Brand-Rex Thermo 26 Click Thermocouple Sensor Development Board for STS31-DIS And Environmental Applications, Thermal
- RS Stock No.:
- 101-351
- Mfr. Part No.:
- MIKROE-5384
- Manufacturer:
- Brand-Rex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€9.58
(exc. VAT)
€11.78
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €9.58 |
| 5 - 9 | €9.38 |
| 10 + | €9.10 |
*price indicative
- RS Stock No.:
- 101-351
- Mfr. Part No.:
- MIKROE-5384
- Manufacturer:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Thermocouple Sensor | |
| Featured Device | STS31-DIS | |
| For Use With | And Environmental Applications, Thermal Management Of Various Consumer, Industrial | |
| Kit Classification | Development Board | |
| Standards/Approvals | ISOQAR, UKAS, OHSAS, TUV | |
| Kit Name | Thermo 26 Click | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Product Type Sensor Development Tool | ||
Sensor Technology Thermocouple Sensor | ||
Featured Device STS31-DIS | ||
For Use With And Environmental Applications, Thermal Management Of Various Consumer, Industrial | ||
Kit Classification Development Board | ||
Standards/Approvals ISOQAR, UKAS, OHSAS, TUV | ||
Kit Name Thermo 26 Click | ||
- COO (Country of Origin):
- RS
The MIKROE Thermo 26 Click is a compact and efficient add-on board designed for accurate temperature measurement. Equipped with the STS31-DIS digital temperature sensor from Sensirion, it boasts exceptional precision with an accuracy of up to ±0.2°C and a resolution of 0.01°C. Perfectly suited for diverse applications ranging from industrial to environmental monitoring, this Click board communicates seamlessly via a configurable I2C interface. Its compatibility with both 3.3V and 5V logic levels ensures ease of integration into various systems. The device's performance is enhanced by built-in features like interrupt alerts and a reset function, making it an ideal solution for thermal management.
Seamless integration with compact design
High-accuracy digital temperature sensor for reliable readings
Flexible I2C communication supports Fast Mode Plus
Low power consumption ensures efficiency
User-selectable I2C addresses for versatile configurations
LED indicator for power status monitoring
Related links
- Brand-Rex Thermo 27 Click Thermocouple Sensor Development Board for TMP114 And Environmental Applications
- Brand-Rex Thermo 28 Click Thermocouple Sensor Development Board for AS6221 Used to replace PTC resistors in various
- Brand-Rex Thermocouple Type K Glass Braid Insulated Thermocouple Sensor Development Board Precision Measurements Of High
- Brand-Rex Thermocouple Type J Glass Braid Insulated Thermocouple Sensor Development Board Precision Measurements Of High
- Brand-Rex USB UART 5 Click CP2110 Module, USB Programmer for Custom Applications MIKROE-5574
- Brand-Rex Boost 8 Click Boost Converter for LT1945 for mikroBUS Socket, Mikroe development boards
- Brand-Rex Brushless 24 Click PWM Controller for DRV10866 for mikroBUS Socket, Mikroe development boards
- Brand-Rex BUCK 20 Click Buck Converter for MP2316 for Mikroe development boards, mikroBUS Socket
