Wurth Elektronik Wireless Connectivity & Sensor Humidity Sensor Evaluation Board for 2525020210092 Arduino
- RS Stock No.:
- 216-682
- Mfr. Part No.:
- 2525020210092
- Manufacturer:
- Wurth Elektronik
Subtotal (1 unit)*
€30.17
(exc. VAT)
€37.11
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.17 |
*price indicative
- RS Stock No.:
- 216-682
- Mfr. Part No.:
- 2525020210092
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Humidity Sensor | |
| Featured Device | 2525020210092 | |
| For Use With | Arduino | |
| Kit Classification | Evaluation Board | |
| Standards/Approvals | GmbH | |
| Kit Name | Wireless Connectivity & Sensor | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Sensor Development Tool | ||
Sensor Technology Humidity Sensor | ||
Featured Device 2525020210092 | ||
For Use With Arduino | ||
Kit Classification Evaluation Board | ||
Standards/Approvals GmbH | ||
Kit Name Wireless Connectivity & Sensor | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik Humidity Sensor with integrated Temperature Sensor & EV-Kits uses a MEMS based capacitive sensing principle for precise humidity and temperature measurements.
Embedded analogue to digital converter
I²C communication interface
Related links
- Wurth Elektronik Wireless Connectivity & Sensor Pressure Sensor Evaluation Board for 2513254510492 Arduino
- Wurth Elektronik Wireless Connectivity & Sensor Pressure Sensor Evaluation Board for 2513254510192 Arduino
- Amphenol Advanced Sensors AAS-AQS-UNO-RH-CO2 Humidity Sensor Evaluation Board for Air Quality Evaluation Board
- Wurth Elektronik Evaluation-Kit WSEN-EVAL HIDS Humidity Sensor Evaluation Kit for 2.53E12 2.53E+12
- Renesas Electronics Gas Sensor Module Temperature & Humidity Sensor Evaluation Kit for ZMOD4410 Gas Sensor ZMOD4410
- Renesas Electronics HS4000-EVK Temperature & Humidity Sensor Evaluation Kit HS4001 Humidity and Temperature Sensor
- Renesas Electronics US082-HS3001EVZ Temperature & Humidity Sensor Evaluation Board for HS3001 HS3001
- Sensirion Digital Humidity Sensor SHTC3 and SEK Temperature Sensor Evaluation Kit for SHTC3
