Renesas Electronics HS4000-EVK Temperature & Humidity Sensor Evaluation Kit HS4001 Humidity and Temperature Sensor
- RS Stock No.:
- 244-4464
- Mfr. Part No.:
- HS4000-EVK
- Manufacturer:
- Renesas Electronics
Stock information currently inaccessible
- RS Stock No.:
- 244-4464
- Mfr. Part No.:
- HS4000-EVK
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Temperature & Humidity Sensor | |
| For Use With | HS4001 Humidity and Temperature Sensor | |
| Kit Classification | Evaluation Kit | |
| Standards/Approvals | RoHS | |
| Kit Name | HS4000-EVK | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Sensor Development Tool | ||
Sensor Technology Temperature & Humidity Sensor | ||
For Use With HS4001 Humidity and Temperature Sensor | ||
Kit Classification Evaluation Kit | ||
Standards/Approvals RoHS | ||
Kit Name HS4000-EVK | ||
The Renesas electronics' evaluation kit is used to assess the HS4001 high-performance relative humidity and temperature sensor. the hardware allows users to perform data logging experiments, and it can communicate through a standard USB interface with the users computer using the demo software.
Relative humidity accuracy of ±1.5%RH (with HS4001 sensors)
Allows measurement resolution configuration and data export
sensor module extension cable allows extending the HS4001 sensor Module to different measurement areas
Related links
- Renesas Electronics HS4100-EVK Temperature & Humidity Sensor Evaluation Kit HS4101 Humidity and Temperature Sensor
- Renesas Electronics Gas Sensor Module Temperature & Humidity Sensor Evaluation Kit for ZMOD4410 Gas Sensor ZMOD4410
- Sensirion Eval Kit for SHT41I-AD1B Humidity & Temperature Temperature & Humidity Sensor Evaluation Kit for
- Sensirion Eval Kit for SHT40I-AD1B Humidity & Temperature Temperature & Humidity Sensor Evaluation Kit for
- Silicon Labs Temperature & Humidity Sensor Evaluation Kit for Si7034
- Sensirion AD1ABC Temperature & Humidity Sensor Evaluation Kit for SHT40I-HD1B SHT40I-HD1B
- Sensirion AD1ABC Temperature & Humidity Sensor Evaluation Kit for SHT40-AD1F SHT40-AD1F
- Renesas Electronics US082-HS3001EVZ Temperature & Humidity Sensor Evaluation Board for HS3001 HS3001
