MikroElektronika Proximity 20 Click Proximity Sensor Board for Proximity Sensor Industrial Use
- RS Stock No.:
- 298-843
- Mfr. Part No.:
- MIKROE-6243
- Manufacturer:
- MikroElektronika
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 298-843
- Mfr. Part No.:
- MIKROE-6243
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Proximity | |
| Featured Device | Proximity Sensor | |
| For Use With | Industrial Use | |
| Kit Classification | Sensor Board | |
| Kit Name | Proximity 20 Click | |
| Standards/Approvals | UKAS, TUV, ISOQAR, ISO | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Proximity | ||
Featured Device Proximity Sensor | ||
For Use With Industrial Use | ||
Kit Classification Sensor Board | ||
Kit Name Proximity 20 Click | ||
Standards/Approvals UKAS, TUV, ISOQAR, ISO | ||
- COO (Country of Origin):
- RS
The MikroElektronika Proximity 20 Click is a compact add-on board for short-range proximity sensing applications up to 200mm. It features two VCNL36828P proximity sensors from Vishay Semiconductor, offering a 940nm VCSEL for immunity to red glow, intelligent cancellation technology to minimize crosstalk, and a smart persistence scheme for reduced measurement response time. Supporting I2C communication and operating at a 3.3V logic voltage level, it includes the Click Snap feature for flexible implementation. Ideal for gesture recognition, object detection, and proximity sensing in consumer electronics.
Smart dual slave address capability (two VCNL36828P sensors)
Each sensor equipped with a 940nm VCSEL for immunity to red glow
Intelligent cancellation technology to minimize crosstalk
Smart persistence for faster measurement response times
Related links
- MikroElektronika Proximity 19 Click Proximity Sensor Board for Proximity Sensor Industrial Use
- MikroElektronika PIR 2 Click Motion Sensor Sensor Board for PIR Sensor Industrial Use
- MikroElektronika Temperature & Humidity Sensor Sensor Board for IR Sensor Industrial Use
- MikroElektronika Proximity 10 Click Proximity Sensor Development Kit for Mikroe-3455
- MikroElektronika Proximity 2 Click Proximity Sensor MikroBus Click Board for MAX44000
- MikroElektronika Proximity 12 Click Proximity Sensor MikroBus Click Board for TMD3719
- MikroElektronika Proximity 13 Click Proximity Sensor MikroBus Click Board for SI1153-AB09-GMR
- MikroElektronika Proximity 14 Click Proximity Sensor Add On Board for VCNL36825T mikroBUS Socket
