MikroElektronika Proximity 10 Click Proximity Sensor Development Kit for Mikroe-3455
- RS Stock No.:
- 200-0186
- Mfr. Part No.:
- MIKROE-3455
- Manufacturer:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save €3.20
View bulk pricing optionsSubtotal (1 unit)*
€25.22
(exc. VAT)
€31.02
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €25.22 | - |
| 5 - 9 | €24.58 | €3.20 |
| 10 + | €23.96 | €12.60 |
*price indicative
- RS Stock No.:
- 200-0186
- Mfr. Part No.:
- MIKROE-3455
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Proximity Sensor | |
| Featured Device | Mikroe-3455 | |
| Kit Classification | Development Kit | |
| Standards/Approvals | RoHS | |
| Kit Name | Proximity 10 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Proximity Sensor | ||
Featured Device Mikroe-3455 | ||
Kit Classification Development Kit | ||
Standards/Approvals RoHS | ||
Kit Name Proximity 10 Click | ||
The MikroElektronika Proximity 10 click, It has 2C interface, low-power, reflectance-based, infrared proximity. This touchless sensor IC includes an analog-to-digital converter, integrated high sensitivity visible and infrared photodiode.
Three independent LED driver
High reflectance sensitivity
Temperature range –40 to +85 °C
Related links
- MikroElektronika Proximity 14 Click Proximity Sensor Add On Board for VCNL36825T mikroBUS Socket
- MikroElektronika Proximity 20 Click Proximity Sensor Board for Proximity Sensor Industrial Use
- MikroElektronika Proximity 13 Click Proximity Sensor MikroBus Click Board for SI1153-AB09-GMR
- MikroElektronika Proximity 19 Click Proximity Sensor Board for Proximity Sensor Industrial Use
- MikroElektronika Proximity 2 Click Proximity Sensor MikroBus Click Board for MAX44000
- MikroElektronika Proximity 12 Click Proximity Sensor MikroBus Click Board for TMD3719
- MikroElektronika Proximity 17 Click Proximity Sensor Add On Board for TMD2635 mikroBUS Socket
- MikroElektronika IR Reflect Click Proximity Sensor MikroBus Click Board for GP2S700HCP
