ams OSRAM AS5116-SO_EK_MB Position Sensor Motor Driver Board for AS5116 AS5116
- RS Stock No.:
- 340-694
- Mfr. Part No.:
- AS5116-SO_EK_MB
- Manufacturer:
- ams OSRAM
Subtotal (1 unit)*
€38.32
(exc. VAT)
€47.13
(inc. VAT)
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.32 |
*price indicative
- RS Stock No.:
- 340-694
- Mfr. Part No.:
- AS5116-SO_EK_MB
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Position Sensor | |
| Featured Device | AS5116 | |
| For Use With | AS5116 | |
| Kit Classification | Motor Driver Board | |
| Kit Name | AS5116-SO_EK_MB | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type Sensor Development Tool | ||
Sensor Technology Position Sensor | ||
Featured Device AS5116 | ||
For Use With AS5116 | ||
Kit Classification Motor Driver Board | ||
Kit Name AS5116-SO_EK_MB | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- AT
The ams OSRAM Motor board is a simple PCB which is designed to adapt to standard size BLDC or stepper motors. It allows easy and quick evaluation of the AS5116 magnetic position sensor.
Compact design for easy integration
Required components are enclosed
Related links
- ams OSRAM AS5116-SO_EK_AB Position Sensor Adapter Board for AS5116 AS5116
- ams OSRAM AS5116-SO_EK_ST Position Sensor for AS5116 AS5116
- ams OSRAM AS5116-SO_EK_SB Position Sensor Evaluation Kit for AS5116 AS5116
- ams OSRAM Surface Position Sensor 3.3 V 5V SOIC, 8-Pin
- ams OSRAM Evaluation Kit Position Sensor Development Kit for AS5X47D Rotative Motor Control
- ams OSRAM Adapter Board Position Sensor Development Kit for AS5047D Motor Control
- ams OSRAM Adapter Board Position Sensor Development Kit for AS5047P Motor Control
- ams OSRAM Position Sensor, MLF
