ams OSRAM AS5116-SO_EK_ST Position Sensor for AS5116 AS5116
- RS Stock No.:
- 232-9679
- Mfr. Part No.:
- AS5116-SO_EK_ST
- Manufacturer:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 232-9679
- Mfr. Part No.:
- AS5116-SO_EK_ST
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Position Sensor | |
| Featured Device | AS5116 | |
| For Use With | AS5116 | |
| Kit Name | AS5116-SO_EK_ST | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type Sensor Development Tool | ||
Sensor Technology Position Sensor | ||
Featured Device AS5116 | ||
For Use With AS5116 | ||
Kit Name AS5116-SO_EK_ST | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- AT
The ams socket board is used for quick programming of the AS5116 magnetic rotary position sensors without soldering due to its ZIF socket. This board is used in combination with the USB I&P Box or the SD4Y production programmer.
The adapter board can be supplied with 5 V or with 3.3 V
4x2.6 mm mounting holes
UART and analogue interface
Related links
- ams OSRAM AS5116-SO_EK_SB Position Sensor Evaluation Kit for AS5116 AS5116
- ams OSRAM AS5116-SO_EK_AB Position Sensor Adapter Board for AS5116 AS5116
- ams OSRAM AS5116-SO_EK_MB Position Sensor Motor Driver Board for AS5116 AS5116
- ams OSRAM AS5601-SO_EK_ST Position Sensor Evaluation Kit for AS5601 AS5601
- ams OSRAM AS5600-SO_EK_ST Position Sensor Evaluation Kit for AS5600 AS5600
- ams OSRAM Surface Position Sensor 3.3 V 5V SOIC, 8-Pin
- ams OSRAM Adapter Board Position Sensor Development Kit for AS5601 Angle Position
- ams OSRAM Adapter Board Position Sensor Development Kit for AS5048A Angle Position
