Xsens Xsens Vision Navigator Position Sensor Starter Kit for XVN-090D-1B-SK Tracking 3D Position
- RS Stock No.:
- 348-836
- Mfr. Part No.:
- XVN-090D-1B-SK
- Manufacturer:
- Xsens
Subtotal (1 unit)*
€3,655.86
(exc. VAT)
€4,496.71
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,655.86 |
*price indicative
- RS Stock No.:
- 348-836
- Mfr. Part No.:
- XVN-090D-1B-SK
- Manufacturer:
- Xsens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Xsens | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Position Sensor | |
| Featured Device | XVN-090D-1B-SK | |
| For Use With | Tracking 3D Position | |
| Kit Classification | Starter Kit | |
| Kit Name | Xsens Vision Navigator | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Xsens | ||
Product Type Sensor Development Tool | ||
Sensor Technology Position Sensor | ||
Featured Device XVN-090D-1B-SK | ||
For Use With Tracking 3D Position | ||
Kit Classification Starter Kit | ||
Kit Name Xsens Vision Navigator | ||
Standards/Approvals CE | ||
The Xsens by Movella Vision Navigator is a vision and dual RTK GNSS INS enabled navigation module designed for accurate 3D position velocity and orientation tracking even in challenging outdoor and GNSS-denied environments supported by Visual Inertial Odometry technology. With distance-dependent position drift instead of time-dependent drift commonly found in traditional GNSS INS devices it ensures superior performance. The dual-antenna and built-in industrial grade IMU provide reliable heading information even at low velocities or when stationary. It also offers the ability to integrate wheel odometry data and utilize internal recording memory featuring a browser-based GUI and ROS support with available resources on GitHub.
Accurate positioning during GNSS outages
Full ROS1/2 compatibility
Ethernet an WIFI interfaces
USB-C and UART interfaces
CAN interfaces
Related links
- Xsens Xsens Sirius GNSS Development Kit for Xsens Sirius RTK GNSS/INS Evaluation
- Xsens Xsens Sirius RTK Development Kit for Xsens Sirius RTK GNSS/INS Evaluation
- Xsens XSENS MTI-620 Vertical Reference ASCII CAN Chassis Mount 13 mm 28 mm IP51 24V 16-Pin
- Xsens Xsens MTi products Motion Sensor Sensor Board for MTi-IMB Wide Range Of Projects And Applications, From Land To
- Xsens Xsens Sirius IMU Sensor Board for S1A43A-DK SDK MT Manager GUI For
- Xsens CA-MTI-FLAT for use with Flat Ribbon Cable for Xsens MTi-6x0
- Xsens MTi-8 Development Kit for MTi-8-0i-DK MTi-8-0i
- Xsens MTi-630R Starter Kit for MTi-630R-2A-SK MTi-630R
