Xsens Xsens Sirius IMU Sensor Board for S1A43A-DK SDK, Example Codes And Drivers For Many Platforms, MT Manager GUI For
- RS Stock No.:
- 309-825
- Mfr. Part No.:
- S1A43A-DK
- Manufacturer:
- Xsens
Subtotal (1 unit)*
€2,617.58
(exc. VAT)
€3,219.62
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,617.58 |
*price indicative
- RS Stock No.:
- 309-825
- Mfr. Part No.:
- S1A43A-DK
- Manufacturer:
- Xsens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Xsens | |
| Product Type | Sensor Development Tool | |
| Featured Device | S1A43A-DK | |
| For Use With | SDK, Example Codes And Drivers For Many Platforms, MT Manager GUI For Windows Or Linux | |
| Kit Classification | Sensor Board | |
| Kit Name | Xsens Sirius IMU | |
| Standards/Approvals | ITAR free, CE, RoHS, FCC, MIL-STD-202 | |
| Select all | ||
|---|---|---|
Brand Xsens | ||
Product Type Sensor Development Tool | ||
Featured Device S1A43A-DK | ||
For Use With SDK, Example Codes And Drivers For Many Platforms, MT Manager GUI For Windows Or Linux | ||
Kit Classification Sensor Board | ||
Kit Name Xsens Sirius IMU | ||
Standards/Approvals ITAR free, CE, RoHS, FCC, MIL-STD-202 | ||
- COO (Country of Origin):
- NL
The Xsens by Movella Sirius AHRS features a vibration and shock resistant signal pipeline and offers high quality calibrated inertial and orientation data such as roll, pitch, yaw, even in extreme vibration conditions. With Xsens technology inside, the all in one sensor system supports optimized temperature calibration, high frequency output, robustness against magnetic disturbances, and has configurable output settings for synchronization with any third party device.
Rugged and military standard certified
Flexible interfaces and protocols for seamless integration
Related links
- Xsens Xsens Sirius GNSS Development Kit for Xsens Sirius RTK GNSS/INS Evaluation
- Xsens Xsens Sirius RTK Development Kit for Xsens Sirius RTK GNSS/INS Evaluation
- Xsens Xsens MTi products Motion Sensor Sensor Board for MTi-IMB Wide Range Of Projects And Applications, From Land To
- Xsens Development Board Inertial Measurement Unit (IMU) - 6 DoF
- Xsens MTi-8 Development Kit for MTi-8-0i-DK MTi-8-0i
- Xsens MTi-7 Accelerometer Sensor Gyroscope Sensor Development Kit for MTi-7-0i-DK MTi-7-0i
- MikroElektronika 6DOF IMU 24 Click Sensor Add-On Board Add On Board for Motion Tracking Device Industrial
- Xsens XSENS MTI-620 Vertical Reference ASCII CAN Chassis Mount 13 mm 28 mm IP51 24V 16-Pin
