MikroElektronika Tilt 5 Click Light Sensor, Proximity Sensor Sensor Add-On Board for Sensor Sensors

Subtotal (1 unit)*

€41.18

(exc. VAT)

€50.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€41.18

*price indicative

RS Stock No.:
394-160
Mfr. Part No.:
MIKROE-6567
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Sensor Development Tool

Sensor Technology

Light Sensor, Proximity Sensor

Featured Device

Sensor

For Use With

Sensors

Kit Classification

Sensor Add-On Board

Kit Name

Tilt 5 Click

Standards/Approvals

ISO27001, OHSAS 18001, UKAS, TUV, ISOQAR, ISO 9001

COO (Country of Origin):
RS
The MikroElektronika Tilt 5 Click is a compact add-on board for precise tilt detection in various motion-based applications. This board features a ball-contact tilt sensor switch from OncQue, capable of detecting a 45° tilt within a full 360° radius. The sensor operates in a normally open switch state, ensuring low power consumption while offering a contact resistance of 50m2, insulation resistance of 50M2, and a maximum contact current of 10mA. It uses a single INT pin for communication with the host MCU, providing a reliable tilt detection signal, while an onboard orange LD2 LED offers visual feedback. The board also supports the innovative Click Snap feature, allowing the sensor area to be detached for flexible integration. Tilt 5 Click is ideal for security systems, anti-theft and anti-tamper devices, alarm systems, earthquake detection units, and power-saving wake-up mechanisms.

Interface GPIO

Feature Click Snap and ClickID

Compatibility microbus

Input Voltage 3.3V or 5V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy