MikroElektronika Opto Encoder 6 Click Proximity Sensor, Light Sensor Sensor Add-On Board for Sensor Sensors
- RS Stock No.:
- 394-155
- Mfr. Part No.:
- MIKROE-6569
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€9.37
(exc. VAT)
€11.53
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.37 |
*price indicative
- RS Stock No.:
- 394-155
- Mfr. Part No.:
- MIKROE-6569
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Proximity Sensor, Light Sensor | |
| Featured Device | Sensor | |
| For Use With | Sensors | |
| Kit Classification | Sensor Add-On Board | |
| Kit Name | Opto Encoder 6 Click | |
| Standards/Approvals | TUV, ISO 9001, ISO27001, UKAS, OHSAS 18001, ISOQAR | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Proximity Sensor, Light Sensor | ||
Featured Device Sensor | ||
For Use With Sensors | ||
Kit Classification Sensor Add-On Board | ||
Kit Name Opto Encoder 6 Click | ||
Standards/Approvals TUV, ISO 9001, ISO27001, UKAS, OHSAS 18001, ISOQAR | ||
- COO (Country of Origin):
- RS
The MikroElektronika Opto Encoder 6 Click is a compact add-on board for precise motion and position detection. This board features the a transmissive photo interrupter from King bright, ensuring high sensitivity and reliable performance. This slotted optical switch detects object movement by interrupting the light beam, with a visible light cut-off design to minimize ambient light interference. Additionally, it integrates the MAX40200 from Analog Devices, which enables or disables the photo interrupter through the EN pin, optimizing power efficiency and operational flexibility, and a Click Snap feature for flexible implementation. The output signal is accessible via the OUT pin, allowing its integration into various control and monitoring systems. Opto Encoder 6 Click is ideal for applications like motor speed monitoring, position tracking in automation systems, and other industrial and consumer electronics requiring precise motion sensing.
Interface GPIO
Feature Click Snap and ClickID
Compatibility microbus
Input Voltage 3.3V or 5V
Related links
- MikroElektronika LightRanger 12 Click Proximity Sensor, Light Sensor Sensor Add-On Board for Sensor Sensors
- MikroElektronika Opto Encoder 3 Click Development Kit for Mikroe-3710
- MikroElektronika Opto Encoder Click TCUT1600X01 MikroBus Click Board for 76mm Core Tape, mm MIKROE-2549
- MikroElektronika Opto Encoder-2 Development Kit for Mikroe-3634
- MikroElektronika LightRanger 13 Click Light Sensor, Proximity Sensor Sensor Add-On Board for Sensor Sensors
- MikroElektronika Hall Current 20 Click Light Sensor, Proximity Sensor Sensor Add-On Board for Sensor Sensors
- MikroElektronika Tilt 5 Click Light Sensor, Proximity Sensor Sensor Add-On Board for Sensor Sensors
- MikroElektronika Ambient Click Optical Sensor Board for MLX75305 Ambient light sensor LED
