MikroElektronika DC Motor 28 Click - FTG Sensor Add-On Board Add On Board for Single-Channel H-Bridge Driver Industrial
- RS Stock No.:
- 616-981
- Mfr. Part No.:
- MIKROE-6505
- Manufacturer:
- MikroElektronika
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€34.34
(exc. VAT)
€42.24
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €34.34 |
| 5 + | €33.65 |
*price indicative
- RS Stock No.:
- 616-981
- Mfr. Part No.:
- MIKROE-6505
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Sensor Add-On Board | |
| Featured Device | Single-Channel H-Bridge Driver | |
| For Use With | Industrial | |
| Kit Classification | Add On Board | |
| Kit Name | DC Motor 28 Click - FTG | |
| Standards/Approvals | ISO27001, OHSAS 18001, TUV, ISO 9001, UKAS, ISOQAR | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Sensor Add-On Board | ||
Featured Device Single-Channel H-Bridge Driver | ||
For Use With Industrial | ||
Kit Classification Add On Board | ||
Kit Name DC Motor 28 Click - FTG | ||
Standards/Approvals ISO27001, OHSAS 18001, TUV, ISO 9001, UKAS, ISOQAR | ||
- COO (Country of Origin):
- RS
The MikroElektronika DC Motor 28 Click FTG is a compact add-on board designed for driving brushed DC motors. Ideal for applications in industrial automation, robotics, and other motor-driven systems, this Click board provides a powerful and adaptable solution for various motion control needs.
Single channel H Bridge driver
Wide operating voltage range and output current
Integrated current monitoring function
Output current threshold trimmer
Multiple protection features
Related links
- MikroElektronika DC Motor 28 Click - FNG Sensor Add-On Board Add On Board for Single-Channel H-Bridge Driver Industrial
- MikroElektronika H-BRIDGE Driver 2 Click DC Motor Driver for H-bridge Gate Driver for DC Motor
- MikroElektronika H-Bridge Driver Click Half-Bridge Driver for MC33883 for mikroBUS Socket
- MikroElektronika H-Bridge Driver Click for TB67H481FNG
- MikroElektronika H-Bridge Driver Click for TB67H480FNG
- MikroElektronika H-Bridge 9 Click Half-Bridge Driver for L99UDL01 for mikroBUS Socket
- MikroElektronika H-Bridge 8 Click Half-Bridge Driver for MP6519 for mikroBUS Socket
- MikroElektronika H-Bridge 2 Click Board Half-Bridge Driver for MPC17510 for Mechanised Toys Motor
