MikroElektronika LTE IoT 10 Click Sensor Add-On Board Add On Board for IoT Industrial

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

€69.54

(exc. VAT)

€85.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€69.54-
5 +€68.151%

*price indicative

RS Stock No.:
616-985
Mfr. Part No.:
MIKROE-6563
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Sensor Development Tool

Sensor Technology

Sensor Add-On Board

Featured Device

IoT

For Use With

Industrial

Kit Classification

Add On Board

Standards/Approvals

3GPP LTE Release 14

Kit Name

LTE IoT 10 Click

COO (Country of Origin):
RS
The MikroElektronika LTE IoT 10 Click is a compact add-on board that provides reliable LTE-M and NB-IoT connectivity for industrial and commercial IoT applications. It includes UART interface for debugging and firmware upgrades. Additional features include a wake button, reset functionality, visual status indicators, an SMA connector for LTE antennas, and a micro SIM card slot. LTE IoT 10 Click is ideal for smart meters, industrial sensors, asset tracking, smart home and city applications, wearables, and healthcare monitoring solutions requiring power-efficient cellular IoT connectivity.

UART interface

JTAG

Firmware upgrade

SIM card support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy