MikroElektronika LTE IoT 15 Click Sensor Add-On Board Add On Board for IoT Industrial
- RS Stock No.:
- 616-989
- Mfr. Part No.:
- MIKROE-6553
- Manufacturer:
- MikroElektronika
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€81.44
(exc. VAT)
€100.17
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €81.44 |
| 5 + | €79.81 |
*price indicative
- RS Stock No.:
- 616-989
- Mfr. Part No.:
- MIKROE-6553
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Sensor Add-On Board | |
| Featured Device | IoT | |
| For Use With | Industrial | |
| Kit Classification | Add On Board | |
| Kit Name | LTE IoT 15 Click | |
| Standards/Approvals | 3GPP Release 14 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Sensor Add-On Board | ||
Featured Device IoT | ||
For Use With Industrial | ||
Kit Classification Add On Board | ||
Kit Name LTE IoT 15 Click | ||
Standards/Approvals 3GPP Release 14 | ||
- COO (Country of Origin):
- RS
The MikroElektronika LTE IoT 15 Click is a compact add-on board designed for reliable LTE-M and NB-IoT connectivity in IoT applications. It is based on the LEXI-R520, a multi-band LTE-M/NB-IoT module from u-blox, built on the UBX-R52 chipset. Optimized for low power consumption, it supports deep-sleep modes (PSM and eDRX) and operates across multiple LTE bands, ensuring global compatibility. Ideal for asset tracking, wearables, smart metering, remote monitoring, and connected healthcare, the LTE IoT 15 Click provides a reliable, low-power wireless communication solution for diverse IoT applications.
Ultra low power consumption
Software based multi band configurability for global compatibility
UART interface with hardware flow control
USB Type C connector for power and diagnostics
Status indicators for network and module activity
Micro SIM card holder
Related links
- MikroElektronika LTE IoT 10 Click Sensor Add-On Board Add On Board for IoT Industrial
- MikroElektronika LTE IoT 9 Click EXS62-W LTE Sensor Add-On Board for Smart Agriculture, Industrial MIKROE-4465
- MikroElektronika LTE IoT 8 Click SKY66430-11 NB-IoT Industrial Monitoring
- MikroElektronika LTE IoT Click SARA-R410M02B Narrowband 1 smart
- MikroElektronika LTE IoT 4 Click nRF9160 Sensor Add-On Board for Industrial, Smart Agriculture MIKROE-4477
- MikroElektronika LTE IoT 16 Click SARA-R520M10 Module LTE Add On Board for MikroBus 2200 MHz MIKROE-6556
- MikroElektronika LTE IoT Click SPI Click Board MikroBUS
- MikroElektronika LTE IoT Click LTE-M Click Board for MikroBUS 1900 MHz MIKROE-6803
