MikroElektronika Vacuum 2 Click Sensor Add-On Board Add On Board for Signal conditioner Industrial

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

€47.58

(exc. VAT)

€58.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€47.58-
5 +€46.631%

*price indicative

RS Stock No.:
616-978
Mfr. Part No.:
MIKROE-6528
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Sensor Development Tool

Sensor Technology

Sensor Add-On Board

Featured Device

Signal conditioner

For Use With

Industrial

Kit Classification

Add On Board

Standards/Approvals

OHSAS 18001, TUV, ISO27001, ISO 9001, ISOQAR, UKAS

Kit Name

Vacuum 2 Click

COO (Country of Origin):
RS
The MikroElektronika Vacuum 2 Click is a compact add-on board designed for precise pressure measurement in industrial and medical applications. This board features the MPXV7002, an integrated on-chip pressure sensor from NXP, ensuring high accuracy and reliability. This Click board operates within a pressure range of -2kPa to 2kPa with a sensitivity of 1V/kPa and supports both analog and digital output via the MCP3221 ADC.

Wide pressure measurement range

High sensitivity

Temperature compensation for stable performance

Supports both analogue and digital output

Selectable logic voltage levels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy