MikroElektronika Tilt 6 Click Sensor Add-On Board Add On Board for Tilt Switch Industrial
- RS Stock No.:
- 616-977
- Mfr. Part No.:
- MIKROE-6568
- Manufacturer:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
€28.18
(exc. VAT)
€34.66
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €28.18 | - |
| 5 + | €27.64 | 1% |
*price indicative
- RS Stock No.:
- 616-977
- Mfr. Part No.:
- MIKROE-6568
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Sensor Add-On Board | |
| Featured Device | Tilt Switch | |
| For Use With | Industrial | |
| Kit Classification | Add On Board | |
| Kit Name | Tilt 6 Click | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Sensor Add-On Board | ||
Featured Device Tilt Switch | ||
For Use With Industrial | ||
Kit Classification Add On Board | ||
Kit Name Tilt 6 Click | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- RS
The MikroElektronika Tilt 6 Click is a compact add-on board for precise tilt and orientation detection. This board features the TM1000Q tilt switch from E-Switch, known for its high reliability and long operational lifespan. Additionally, Tilt 6 Click supports the Click Snap feature, allowing the main IC area to be detached and mounted separately for flexible implementation. It is ideal for industrial equipment, safety systems, and motion-based control applications requiring accurate orientation detection.
Long operational lifespan of up to 1000000 cycles
LED indicators for left and right tilt detection
Mercury free environmentally friendly design with silver contacts
SPST functionality
Related links
- MikroElektronika I2C MUX 8 Click Sensor Add-On Board Add On Board for I2C Switch Industrial
- MikroElektronika Tilt 5 Click Light Sensor, Proximity Sensor Sensor Add-On Board for Sensor Sensors
- MikroElektronika Vacuum 2 Click Sensor Add-On Board Add On Board for Signal conditioner Industrial
- MikroElektronika Diff Press 5 Click Sensor Add-On Board Add On Board for Pressure Sensor Industrial
- MikroElektronika RTC 23 Click Sensor Add-On Board Add On Board for Clock IC Industrial
- MikroElektronika RTC 22 Click Sensor Add-On Board Add On Board for Clock IC Industrial
- MikroElektronika LTE IoT 10 Click Sensor Add-On Board Add On Board for IoT Industrial
- MikroElektronika Accel 32 Click Sensor Add-On Board Add On Board for Accelerometer Industrial
