Microchip LX34311 120Deg Sensor EVK Inductive Sensor Evaluation Kit for LX34311 LX34311
- RS Stock No.:
- 644-345
- Mfr. Part No.:
- EV02D18A
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€146.08
(exc. VAT)
€179.68
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €146.08 |
*price indicative
- RS Stock No.:
- 644-345
- Mfr. Part No.:
- EV02D18A
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Inductive Sensor | |
| Featured Device | LX34311 | |
| For Use With | LX34311 | |
| Kit Classification | Evaluation Kit | |
| Kit Name | LX34311 120Deg Sensor EVK | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Sensor Development Tool | ||
Sensor Technology Inductive Sensor | ||
Featured Device LX34311 | ||
For Use With LX34311 | ||
Kit Classification Evaluation Kit | ||
Kit Name LX34311 120Deg Sensor EVK | ||
Standards/Approvals No | ||
The Microchip Inductive Position Sensor Evaluation Board/Kit is designed to offer higher accuracy and immunity to motor noise, making it ideal for demanding applications. Unlike traditional magnetic sensors, this system doesn't require a magnetic target. The kit consists of the inductive position sensor IC, its printed circuit board (PCB) sensor, and the target.
Miniature sensor design with good output accuracy
Fully IPCE compatible
Related links
- Microchip LX34311 120 Degree Rotary Eval Board Inductive Sensor Evaluation Board for LX34311 LX34311
- ROHM Light Sensor, Proximity Sensor Evaluation Board for RPR-0521RS
- Texas Instruments Multi Function Sensor Development Kit Inductive Sensor Evaluation Module for LDC0851 LDC0851
- ROHM BM1390GLV-EVK-001 Pressure Sensor Evaluation Board Pressure Sensor Evaluation Board BM1390GLV
- Renesas Electronics HS4000-EVK Temperature & Humidity Sensor Evaluation Kit HS4001 Humidity and Temperature Sensor
- Renesas Electronics HS4100-EVK Temperature & Humidity Sensor Evaluation Kit HS4101 Humidity and Temperature Sensor
- ROHM LogiCoA001-EVK-001 Temperature Sensor Evaluation Kit for LogiCoA001-EVK-001 ML62Q2033/2035/2043/2045
- Murata LBAA0QB1SJ-TEMP-EVK Evaluation Board Thermal Sensor Evaluation Kit for 1SJ Module for 1SJ
