Microchip LX34311 120 Degree Rotary Eval Board Inductive Sensor Evaluation Board for LX34311 LX34311
- RS Stock No.:
- 644-347
- Mfr. Part No.:
- EV89F24A
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€26.35
(exc. VAT)
€32.41
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.35 |
*price indicative
- RS Stock No.:
- 644-347
- Mfr. Part No.:
- EV89F24A
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Inductive Sensor | |
| Featured Device | LX34311 | |
| For Use With | LX34311 | |
| Kit Classification | Evaluation Board | |
| Standards/Approvals | AEC-Q100 | |
| Kit Name | LX34311 120 Degree Rotary Eval Board | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Sensor Development Tool | ||
Sensor Technology Inductive Sensor | ||
Featured Device LX34311 | ||
For Use With LX34311 | ||
Kit Classification Evaluation Board | ||
Standards/Approvals AEC-Q100 | ||
Kit Name LX34311 120 Degree Rotary Eval Board | ||
The Microchip Inductive Position Sensor Evaluation Board/Kit is designed to offer higher accuracy and immunity to motor noise, making it ideal for demanding applications. Unlike traditional magnetic sensors, this system doesn't require a magnetic target. The kit consists of the inductive position sensor IC, its printed circuit board (PCB) sensor, and the target.
Miniature sensor design with good output accuracy
Fully IPCE compatible
Related links
- Microchip LX3301A 120 Degree Rotary Inductive Position Sensor EVAL Board with Programmer Position Sensor for
- Microchip LX34311 120Deg Sensor EVK Inductive Sensor Evaluation Kit for LX34311 LX34311
- Microchip LX34070 90 Degree Rotary Kit Inductive Sensor Development Kit for LX34070 LX34070
- Microchip LX34211 360 Degree Rotary Kit Inductive Position Sensing Evaluation Kit EV26W97A
- Texas Instruments Multi Function Sensor Development Kit Inductive Sensor Evaluation Module for LDC0851 LDC0851
- Microchip LX34070 90 Degree Rotary EVB Inductive Position Sensing Development Board EV65W60A
- Wurth Elektronik WSEN-EVAL PDUS Differential Pressure Sensor Evaluation Board for 25131308xxx01 25131308xxx01
- Microchip ADM00443 MCP6421 and MCP6411 EMIRR Eval Board Evaluation Board Evaluation Board for Electromagnetic
