MikroElektronika Water Sensor To Accurately Detect and Measure the Flow of Water
- RS Stock No.:
- 730-348
- Mfr. Part No.:
- MIKROE-6757
- Manufacturer:
- MikroElektronika
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€22.82
(exc. VAT)
€28.07
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 25 November 2026
- Plus 8 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €22.82 |
| 10 - 49 | €22.39 |
| 50 - 99 | €21.66 |
| 100 + | €19.86 |
*price indicative
- RS Stock No.:
- 730-348
- Mfr. Part No.:
- MIKROE-6757
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor | |
| For Use With | To Accurately Detect and Measure the Flow of Water | |
| Standards/Approvals | OHSAS 18001: 2008 | |
| Kit Name | Water Sensor | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor | ||
For Use With To Accurately Detect and Measure the Flow of Water | ||
Standards/Approvals OHSAS 18001: 2008 | ||
Kit Name Water Sensor | ||
- COO (Country of Origin):
- RS
The MikroElektronika Water Flow Sensor YF (YF-B6) is designed to accurately measure and monitor water flow in various systems, providing real-time feedback for optimal control.
Durable metal valve body with water flow rotor assembly
NPN Pulse output corresponding to flow rate
Wide operating temperature range up to 80°C and water pressure up to 1.75MPa
Related links
- MikroElektronika Water Detect Click
- MikroElektronika Water Detect Click Click Board for MCP606 Micropower CMOS Operational Amplifier From Microchip MikroBUS
- MikroElektronika Water Pump Low Power Consumption for AW500S for Power Supply and Energy Systems
- MikroElektronika NB IoT 5 Click OT01-5 Narrow-band Internet of Thing Sensor Add-On Board for Smart Gas/Water Meters
- MikroElektronika Air Flow Click Differential Pressure Sensor Add On Board for LHDULTRAM012UB3 mikroBUS Socket
- MikroElektronika TPS Pressure Click MEMS Flow Sensor Click for TPS25G2 VAV Application
- MikroElektronika TPS Pressure Click MEMS Flow Sensor Click for TPS-100MG-CA1N-00-T VAV Application
- Seeed Studio Water Sensor Grove System
