MikroElektronika Air Flow Click Differential Pressure Sensor Add On Board for LHDULTRAM012UB3 mikroBUS Socket
- RS Stock No.:
- 247-5666
- Mfr. Part No.:
- MIKROE-4677
- Manufacturer:
- MikroElektronika
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 247-5666
- Mfr. Part No.:
- MIKROE-4677
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Differential Pressure Sensor | |
| Featured Device | LHDULTRAM012UB3 | |
| For Use With | mikroBUS Socket | |
| Kit Classification | Add On Board | |
| Standards/Approvals | RoHS | |
| Kit Name | Air Flow Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Differential Pressure Sensor | ||
Featured Device LHDULTRAM012UB3 | ||
For Use With mikroBUS Socket | ||
Kit Classification Add On Board | ||
Standards/Approvals RoHS | ||
Kit Name Air Flow Click | ||
The The MikroElektronika's Air Flow Click is a compact add-on board that contains a flow-based 2-in-1 differential pressure sensor. This board features the LHDULTRAM012UB3, LHD ULTRA series micro flow differential pressure sensor from First Sensor part of TE Connectivity. This pressure sensor is based on thermal flow measurement of gas through dual micro-flow channels integrated within the silicon sensor chip to effectively maximize the dynamic range of the sensor ranging from 0 to 1250Pa. An on-board MCU with an accurate 24 bit ADC provides signal processing, including response from the two sensing elements, linearization, barometric compensation and temperature correction. This Click board is ideal for air flow monitoring and medical applications that demand high precision, extended measurement range, and the convenience of a single device.
Low power consumption
Ultra low pressure ranges
It is based on thermal micro flow measurement
High flow impedance
Outstanding long term stability
On chip temperature sensor and barometer
SPI or I2C interfaces
Related links
- MikroElektronika VAV Press Click Differential Pressure Sensor Add On Board for LMIS025B mikroBUS socket
- MikroElektronika Diff Press 2 Click Differential Pressure Sensor Add On Board for SDP31-500PA mikroBUS Socket
- MikroElektronika Air quality 8 Click Air Quality Sensor Add On Board for ZMOD4510 mikroBUS Socket
- MikroElektronika Air quality 9 Click Air Quality Sensor Add On Board for ENS160 mikroBUS Socket
- MikroElektronika Barometer 5 Click Barometric Pressure Sensor Add On Board for MS5637-02BA03 mikroBUS Socket
- MikroElektronika Inclinometer Click Inclinometer Sensor Add On Board for SCL3300, TXB0106 mikroBUS Socket
- MikroElektronika UVA Click Ultraviolet (UV) Sensor Add On Board for GUVA-C32M mikroBUS Socket
- MikroElektronika LDC Click Inductive Sensor Add On Board for LDC1312-Q1 mikroBUS Socket
