MikroElektronika Water Detect Click
- RS Stock No.:
- 165-1408
- Mfr. Part No.:
- MIKROE-2786
- Manufacturer:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€9.91
(exc. VAT)
€12.19
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €9.91 | - |
| 5 - 9 | €9.65 | 2% |
| 10 + | €9.41 | 5% |
*price indicative
- RS Stock No.:
- 165-1408
- Mfr. Part No.:
- MIKROE-2786
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Kit Name | Water Detect Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Kit Name Water Detect Click | ||
Standards/Approvals RoHS | ||
Avoid plumbing and water leakage disasters. Water Detect click is used for detecting water and other electroconductive liquids. If the detection area is wet the output of Microchip's MCP606 CMOS op-amp will go positive, signaling the presence of liquid. Water Detect click can be used as a household flood alarm sensor, rain detector for smart buildings or for water tanks that act as a limit switch for a pump.
Related links
- MikroElektronika Water Detect Click Click Board for MCP606 Micropower CMOS Operational Amplifier From Microchip MikroBUS
- MikroElektronika Water Sensor To Accurately Detect and Measure the Flow of Water
- MikroElektronika NB IoT 5 Click OT01-5 Narrow-band Internet of Thing Sensor Add-On Board for Smart Gas/Water Meters
- MikroElektronika Thermo 6 Click
- MikroElektronika Thermo J Click
- MikroElektronika RTD Click
- MikroElektronika PIR Click
- MikroElektronika Environment Click
