MikroElektronika Grid-EYE Click Infrared Click Board for AMG883642 MikroBUS

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€77.46

(exc. VAT)

€95.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€77.46-
5 +€72.825%

*price indicative

RS Stock No.:
733-878
Mfr. Part No.:
MIKROE-6821
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Click Board

Sensor Technology

Infrared

Featured Device

AMG883642

For Use With

MikroBUS

Kit Classification

Click Board

Kit Name

Grid-EYE Click

COO (Country of Origin):
RS
The MikroElektronika Thermal Imaging Board detects temperature distribution across a two-dimensional area for precise heat source recognition. Utilising Advanced Panasonic MEMS technology, this sensor enables motion tracking and environmental monitoring by converting infrared radiation into digital temperature data.

High precision 8x8 thermal detection array

Narrow field of view of 35.6 degrees

Digital output via I2C communication Interface

Advanced MEMS technology for reliable sensing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy