Infineon Reference Board Reference Boards for REFDOORCONTROLTOBO1 Automotive Door Control Modules
- RS Stock No.:
- 762-881
- Mfr. Part No.:
- REFDOORCONTROLTOBO1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€572.83
(exc. VAT)
€704.58
(inc. VAT)
Temporarily out of stock
- Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €572.83 |
*price indicative
- RS Stock No.:
- 762-881
- Mfr. Part No.:
- REFDOORCONTROLTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Sensor Development Tool | |
| Featured Device | REFDOORCONTROLTOBO1 | |
| For Use With | Automotive Door Control Modules | |
| Kit Classification | Reference Boards | |
| Kit Name | Reference Board | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Sensor Development Tool | ||
Featured Device REFDOORCONTROLTOBO1 | ||
For Use With Automotive Door Control Modules | ||
Kit Classification Reference Boards | ||
Kit Name Reference Board | ||
- COO (Country of Origin):
- DE
The Infineon Door control module reference design is a sophisticated solution that evaluates integrated components for door control applications, ensuring optimal performance and safety while seamlessly integrating various functionalities.
Combines a high-performance microcontroller and Advanced power management for efficient operation
Optimised PCB design enhances size, thermal management, and electromagnetic compatibility
Supports a wide supply voltage, ensuring flexible application in diverse environments
Protected against reverse polarity to safeguard against erroneous connections
Related links
- Renesas Electronics RX Functional Safety Functional Safety Reference Board Reference Boards RTK0EF0058D02001BJ
- Infineon Reference Board for Efficient Control of Rotary Fridge Compressor for Motor for Fridge Compressor
- Infineon Reference Board MOSFET for BCR601, BCR602 for Motors
- Infineon Reference Board MOSFET for IPN60R1K0PFD7S for Motors
- Vishay Reference Board Step Down Regulator for SiC967 for Synchronous Buck Regulator
- Infineon High-Speed Low-Power USB 2.0 Compliant 4-Port Hub HX2LP Reference Boards for Low-Power 4-Port USB 2.0 Hub,
- Infineon USB-UART LP Bridge CYUSBS232 Development board Reference Design for CY7C65213 CYUSBS232
- ROHM Reference Board Evaluation Board for PCB for Sound Device Control Board 3 (SDCB3)
