Infineon Reference Board MOSFET for IPN60R1K0PFD7S for Motors
- RS Stock No.:
- 225-1580
- Mfr. Part No.:
- REFFRIDGED111TMOSTOBO1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€161.29
(exc. VAT)
€198.39
(inc. VAT)
Limited stock
- Plus 4 left, shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €161.29 |
*price indicative
- RS Stock No.:
- 225-1580
- Mfr. Part No.:
- REFFRIDGED111TMOSTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | MOSFET | |
| Product Type | Gate Driver Module | |
| For Use With | Motors | |
| Kit Classification | Reference Design | |
| Featured Device | IPN60R1K0PFD7S | |
| Kit Name | Reference Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function MOSFET | ||
Product Type Gate Driver Module | ||
For Use With Motors | ||
Kit Classification Reference Design | ||
Featured Device IPN60R1K0PFD7S | ||
Kit Name Reference Board | ||
Standards/Approvals RoHS | ||
The Infineon REF_Fridge_D111T_MOS board is a ready-to-use three-phase inverter designed for refrigerator compressors. It demonstrates the whole Infineon solution including the iMOTION Smart Driver IMD111T-6F040 and the 600 V CoolMOS PFD7 super junction MOSFET IPN60R1K0PFD7S. The reference board is designed to provide easy to use power stage based on our discrete CoolMOS Super junction MOSFET. The board is equipped with all assembly groups for sensor less field oriented control (FOC). It provides a single-phase AC-connector, rectifier, and three-phase output for connecting the motor. The power stage also contains emitter shunts for current sensing and a voltage divider for DC-link voltage measurement.
System solution enables best light-load efficiency and compact design
Field-proven turnkey iMOTION sensor less FOC solution, plus optional PFC control
Cost effective design in SMT using SOT-223
Ease of use with graphical user interface (GUI)
950
Related links
- Infineon MOSFET Gate Driver for BCR601, BCR602 for Motors
- Infineon MOSFET Gate Driver for IMD111T-6F040 for Motors
- Infineon MOSFET Gate Driver for 1ED3124MX12H for Motors
- Infineon MOSFET Gate Driver for 1ED3121MX12H for Motors
- Infineon MOSFET Gate Driver for 1ED3491MX12M for Motors
- Infineon MOSFET Gate Driver for DR3KIMBGSICMA for Motors
- Infineon EVAL-1ED3122MX12H MOSFET Gate Driver for 1ED3122MX12H for Motors
- Infineon Low Voltage Drives Scalable Power Demonstration Board MOSFET Gate Driver for Power MOSFET for Power MOSFET
