Infineon Reference Board MOSFET for BCR601, BCR602 for Motors
- RS Stock No.:
- 225-1581
- Mfr. Part No.:
- REFTWBCR60155V05ATOBO1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€43.72
(exc. VAT)
€53.78
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.72 |
*price indicative
- RS Stock No.:
- 225-1581
- Mfr. Part No.:
- REFTWBCR60155V05ATOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | MOSFET | |
| Product Type | Gate Driver Module | |
| For Use With | Motors | |
| Kit Classification | Reference Design | |
| Featured Device | BCR601, BCR602 | |
| Kit Name | Reference Board | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function MOSFET | ||
Product Type Gate Driver Module | ||
For Use With Motors | ||
Kit Classification Reference Design | ||
Featured Device BCR601, BCR602 | ||
Kit Name Reference Board | ||
Standards/Approvals RoHS | ||
The Infineon REF_TW_BCR601_55V_0.5A tuneable white reference design with 2 channels uses BCR601 and BCR602 linear regulators to provide a very stable LED current which is completely free of any ripple or temporary fluctuations. Consequently, the light output is completely free of any artefacts like flicker or stroboscopic effects. Thanks to the active headroom control (AHC) of BCR601, the output of the primary stage of the board, which is attached to, is regulated to maximize efficiency to levels that are quite similar to switched-mode regulators.
Linear regulators give considerable cost advantage over buck topology
Cost advantage increases with additional channels
Efficiency can be on par with the buck (depends on output ripple of the first stage)
Highest light quality, zero ripple
Deep, full analogue dimming
821
Related links
- Infineon MOSFET Gate Driver for IMD111T-6F040 for Motors
- Infineon MOSFET Gate Driver for 1ED3124MX12H for Motors
- Infineon MOSFET Gate Driver for IPN60R1K0PFD7S for Motors
- Infineon MOSFET Gate Driver for 1ED3121MX12H for Motors
- Infineon MOSFET Gate Driver for 1ED3491MX12M for Motors
- Infineon MOSFET Gate Driver for DR3KIMBGSICMA for Motors
- Infineon EVAL-1ED3122MX12H MOSFET Gate Driver for 1ED3122MX12H for Motors
- Infineon Low Voltage Drives Scalable Power Demonstration Board MOSFET Gate Driver for Power MOSFET for Power MOSFET
