MikroElektronika Current 13 Click Current Sensor Click Board for MLX91218LDC AFL-500 Ideal for high-voltage traction
- RS Stock No.:
- 763-764
- Mfr. Part No.:
- MIKROE-6815
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€102.05
(exc. VAT)
€125.52
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €102.05 |
*price indicative
- RS Stock No.:
- 763-764
- Mfr. Part No.:
- MIKROE-6815
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Click Board | |
| Sensor Technology | Current Sensor | |
| Featured Device | MLX91218LDC AFL-500 | |
| For Use With | Ideal for high-voltage traction inverters | |
| Kit Classification | Click Board | |
| Kit Name | Current 13 Click | |
| Standards/Approvals | OHSAS 18001: 2008 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Click Board | ||
Sensor Technology Current Sensor | ||
Featured Device MLX91218LDC AFL-500 | ||
For Use With Ideal for high-voltage traction inverters | ||
Kit Classification Click Board | ||
Kit Name Current 13 Click | ||
Standards/Approvals OHSAS 18001: 2008 | ||
- COO (Country of Origin):
- RS
The MikroElektronika Compact add-on board is designed for precise current measurement in automotive and industrial applications, utilising Advanced sensing technology for reliable operation even in demanding environments.
Implements a high-speed IMC-Hall current sensor for accurate measurements
Supports unidirectional and bidirectional sensing modes for versatility
Features adjustable overcurrent detection threshold for tailored safety requirements
Offers selectable analog or digital output for flexible integration
Includes low thermal drift characteristics across a wide temperature range
Related links
- MikroElektronika Hall Current 13 Click Hall Effect Sensor Add On Board for TMCS1107-Q1 mikroBUS Socket
- MikroElektronika MIKROE-4953 Current 5 Click Current Sensor Add On Board for mikroBUS Socket for INA381
- MikroElektronika Current 14 Click Evaluation Board Add On Board for BM14270 Industrial Use
- MikroElektronika LightRanger 13 Click Light Sensor, Proximity Sensor Sensor Add-On Board for Sensor Sensors
- MikroElektronika MCurrent Sens Click Current Sensor Measurement Board for MCP3564R MikroBUS Socket
- MikroElektronika Hall Current 6 Click Hall Effect Sensor Click Board for MIKROE-7005 Compatible Development Board
- MikroElektronika Current Click MikroBus Click Board ACS37100LMATR-050B3
- MikroElektronika 3D Hall Click Hall Effect Sensor Add On Board for 3D Hall 13 Click Add On Board Magnetric Field Sensing
