MikroElektronika Hall Current 13 Click Hall Effect Sensor Add On Board for TMCS1107-Q1 mikroBUS Socket

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€50.45

(exc. VAT)

€62.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€50.45-
5 - 9€49.152%
10 +€47.944%

*price indicative

RS Stock No.:
247-5797
Mfr. Part No.:
MIKROE-5066
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Sensor Development Tool

Sensor Technology

Hall Effect Sensor

Featured Device

TMCS1107-Q1

For Use With

mikroBUS Socket

Kit Classification

Add On Board

Kit Name

Hall Current 13 Click

Standards/Approvals

RoHS

The MikroElektronika Hall Current 13 Click is a compact add on board that provides economical and precise AC or DC current sensing solutions. This board features the TMCS1107 Q1 which is a galvanically isolated Hall effect current sensor capable of DC or AC current measurement with high accuracy, excellent linearity, and temperature stability from Texas Instruments. Besides this the user is allowed to process the output signal in analogue or digital form. This Click board is suitable for AC or DC current sensing in industrial and commercial systems, motor and load control, power factor correction, overcurrent protection, and many more.

High accuracy and precision

Excellent linearity and temperature stability

3kVRMS isolation rating

Robust 420V lifetime working voltage

Bidirectional and unidirectional current sensing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy