MikroElektronika Accel Click Temperature Sensor Add On Board for LIS2DE12 MikroBUS
- RS Stock No.:
- 778-625
- Mfr. Part No.:
- MIKROE-6828
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€30.42
(exc. VAT)
€37.42
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.42 |
*price indicative
- RS Stock No.:
- 778-625
- Mfr. Part No.:
- MIKROE-6828
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Click Board | |
| Sensor Technology | Temperature Sensor | |
| Featured Device | LIS2DE12 | |
| For Use With | MikroBUS | |
| Kit Classification | Add On Board | |
| Kit Name | Accel Click | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Click Board | ||
Sensor Technology Temperature Sensor | ||
Featured Device LIS2DE12 | ||
For Use With MikroBUS | ||
Kit Classification Add On Board | ||
Kit Name Accel Click | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- RS
The MikroElektronika add-on board is designed for precise measurements of linear acceleration, orientation, and movement-triggered applications, making it Ideal for low-power embedded projects focusing on motion detection and gesture control.
Utilises an ultra-low-power three-axis accelerometer for reliable motion data
Supports user-selectable full-scale ranges of ±2g, ±4g, ±8g, and ±16g
Offers output data rates from 1Hz to 5.3kHz for accurate dynamic measurement
Related links
- MikroElektronika Accel 19 Click Temperature Sensor, Accelerometer Add On Board for LIS2DTW12 mikroBUS Socket
- MikroElektronika IrThermo Click Temperature Sensor Add On Board MikroBus
- MikroElektronika Thermo 3 Click Temperature Sensor Add On Board MikroBus
- MikroElektronika Thermo 21 Click Temperature Sensor Add On Board for ADT7301 MikroBus
- MikroElektronika Accel Click Click Board for IIS2DULPX mikroBUS
- MikroElektronika Accel Click Accelerometer Sensor MikroBus Click Board for ADXL345
- MikroElektronika Accel 32 Click Sensor Add-On Board Add On Board for Accelerometer Industrial
- MikroElektronika Accel Click Digital Temperature Sensor Click for ADXL366 Smart Home Applications
