MikroElektronika Accel Click Digital Temperature Sensor Click for ADXL366 Smart Home Applications
- RS Stock No.:
- 842-278
- Mfr. Part No.:
- MIKROE-6945
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€19.82
(exc. VAT)
€24.38
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.82 |
*price indicative
- RS Stock No.:
- 842-278
- Mfr. Part No.:
- MIKROE-6945
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Click Board | |
| Sensor Technology | Digital Temperature Sensor | |
| Featured Device | ADXL366 | |
| For Use With | Smart Home Applications | |
| Kit Classification | Click | |
| Standards/Approvals | ISO | |
| Kit Name | Accel Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Click Board | ||
Sensor Technology Digital Temperature Sensor | ||
Featured Device ADXL366 | ||
For Use With Smart Home Applications | ||
Kit Classification Click | ||
Standards/Approvals ISO | ||
Kit Name Accel Click | ||
- COO (Country of Origin):
- RS
The MikroElektronika Compact add-on board designed for low-power acceleration and motion sensing, specifically tailored for embedded applications requiring continuous operation.
Utilises the ADXL366 micropower 3-axis accelerometer for accurate motion detection
Supports selectable measurement ranges of ±2g, ±4g, and ±8g for versatility
Delivers ultra-low power operation, enabling prolonged battery life
Offers 14-bit output resolution for precise data capture
Integrated features such as a configurable step counter and multimode FIFO buffer enhance functionality
Related links
- MikroElektronika Accel Click Temperature Sensor Add On Board for LIS2DE12 MikroBUS
- MikroElektronika Accel Click Development Board for Add On Board Acceleration Measurement
- MikroElektronika Accel Click Accelerometer Sensor MikroBus Click Board for ADXL345
- MikroElektronika Accel Click Click Board for IIS2DULPX mikroBUS
- MikroElektronika Accel 32 Click Sensor Add-On Board Add On Board for Accelerometer Industrial
- MikroElektronika Accel 2 Click Accelerometer Sensor MikroBus Click Board for LIS3DSH
- MikroElektronika Accel 34 Click Sensor Add-On Board Add On Board for Accelerometer Industrial
- MikroElektronika MIKROE-6669 Accel Click Expansion Board for Precise Motion Detection and Advanced Edge-Processing
