ROHM LogiCoA001-EVK-001
- RS Stock No.:
- 780-647
- Mfr. Part No.:
- LogiCoA003-EVK-001
- Manufacturer:
- ROHM
Subtotal (1 unit)*
€489.72
(exc. VAT)
€602.36
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €489.72 |
*price indicative
- RS Stock No.:
- 780-647
- Mfr. Part No.:
- LogiCoA003-EVK-001
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Evaluation Board | |
| Kit Name | LogiCoA001-EVK-001 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Evaluation Board | ||
Kit Name LogiCoA001-EVK-001 | ||
- COO (Country of Origin):
- JP
The ROHM Evaluation board provides a power solution evaluation board integrating analog-digital hybrid control for switching power supplies, specifically focusing on Boundary Conduction Mode and Quasi-Resonant converters.
Includes modular control system for flexible voltage adjustments
Supports high voltage inputs from 85VAC to 264VAC
Offers comprehensive safety features, including insulated gloves recommendations
Contains LED indicators for real-time operational status monitoring
Related links
- ROHM LogiCoA001-EVK-001 Temperature Sensor Evaluation Kit for LogiCoA001-EVK-001 ML62Q2033/2035/2043/2045
- ROHM Evaluation Board of BD9G500EFJ-LA DC-DC Converter for BD9G500EFJ-LA
- ROHM DC-DC Converter for BD9E104FJ
- ROHM Evaluation Board for IC for BM2P10B1J Evaluation Board
- ROHM Isolated PWM BM2P134E-Z Eval Board AC-DC Converter for BM2P134E
- ROHM Evaluation Board of BD9F500QUZ Buck Converter for BD9F500QUZ
- ROHM Evaluation Board for BD7693FJ PFC Controller for BD7693FJ for BD7693FJ
- ROHM Evaluation Board for BD71631QWZ Battery Charger for BD71631QWZ
