MikroElektronika Hall Current Click for TLI4970-D050T4 Contact-Free Measurement Systems
- RS Stock No.:
- 136-0705
- Distrelec Article No.:
- 301-54-924
- Mfr. Part No.:
- MIKROE-1578
- Manufacturer:
- MikroElektronika
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€36.94
(exc. VAT)
€45.44
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €36.94 |
| 5 - 9 | €35.09 |
| 10 + | €33.24 |
*price indicative
- RS Stock No.:
- 136-0705
- Distrelec Article No.:
- 301-54-924
- Mfr. Part No.:
- MIKROE-1578
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Featured Device | TLI4970-D050T4 | |
| For Use With | Contact-Free Measurement Systems | |
| Standards/Approvals | RoHS | |
| Kit Name | Hall Current Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Featured Device TLI4970-D050T4 | ||
For Use With Contact-Free Measurement Systems | ||
Standards/Approvals RoHS | ||
Kit Name Hall Current Click | ||
Hall current click mikroBUS™
A Click accessory module for use with MikroElektronika mikroBUS™ microcontroller development boards. The Hall current click is a high precision current sensor utilising the TLI4970-D050T4. This device has a digital output with 16-bit resolution which is galvanically isolated from the current measurement terminals. The sensor readings are sent to the target MCU board through the mikroBUS SPI interface. This click board requires a 3.3V power supply.
• AC and DC measurement range up to ±50A
• Highly initial accuracy: ±1% full scale
• Galvanic isolation up to 2.5kV
• 16 bit digital SPI output (13 bit current value)
Note
Click board comes with the header strips soldered.
Related links
- MikroElektronika Hall Current Click Hall Effect Sensor Add On Board for ACS71010 MikroBUS
- MikroElektronika Hall Current Click Hall Effect Sensor Hall Current Sensor Board for ACS37035KLACTR-065B3 Differential
- MikroElektronika Hall Current Click ARM Cortex Hall Current Sensor Board MIKROE-7050
- MikroElektronika Hall Current 4 Click Hall Current Sensor Board for ACS70331
- MikroElektronika Hall Current 7 Click Hall Effect Sensor Development Kit ACS770
- MikroElektronika Hall Current 11 Click Hall Effect Sensor Add On Board for TMCS1108A2U MikroBus
- MikroElektronika Hall Current 8 Click - 25A Magnetic Current Sensor Add On Board for TLI4971-A025T5 mikroBUS Socket
- MikroElektronika Hall Current 13 Click Hall Effect Sensor Add On Board for TMCS1107-Q1 mikroBUS Socket
