MikroElektronika Hall Current 8 Click - 25A Magnetic Current Sensor Add On Board for TLI4971-A025T5 mikroBUS Socket
- RS Stock No.:
- 247-5652
- Mfr. Part No.:
- MIKROE-4632
- Manufacturer:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save €4.05
View bulk pricing optionsSubtotal (1 unit)*
€31.54
(exc. VAT)
€38.79
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €31.54 | - |
| 5 - 9 | €30.73 | €4.05 |
| 10 + | €29.96 | €15.80 |
*price indicative
- RS Stock No.:
- 247-5652
- Mfr. Part No.:
- MIKROE-4632
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Magnetic Current Sensor | |
| Featured Device | TLI4971-A025T5 | |
| For Use With | mikroBUS Socket | |
| Kit Classification | Add On Board | |
| Standards/Approvals | RoHS | |
| Kit Name | Hall Current 8 Click - 25A | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Magnetic Current Sensor | ||
Featured Device TLI4971-A025T5 | ||
For Use With mikroBUS Socket | ||
Kit Classification Add On Board | ||
Standards/Approvals RoHS | ||
Kit Name Hall Current 8 Click - 25A | ||
The MikroElektronika Hall Current 8 Click is a compact add on board that contains a precise solution for AC or DC current sensing. This board features the TLI4971-A025T5, a high precision coreless current sensor for industrial or consumer applications from Infineon Technologies. The TLI4971-A025T5 has an analogue interface and two fast overcurrent detection outputs, which support the protection of the power circuitry. This Click board is suitable for AC or DC current measurement applications: electrical drives, general purpose inverters, chargers, current monitoring, overload, over current detection, and many more.
High accurate and scalable
DC & AC current sensing
Analog interface and two independent fast Over Current Detection outputs
Very low sensitivity error over temperature
Related links
- MikroElektronika Hall Current 8 Click Magnetic Current Sensor Add On Board for TLI4971-A120T5 mikroBUS Socket
- MikroElektronika Hall Current 13 Click Hall Effect Sensor Add On Board for TMCS1107-Q1 mikroBUS Socket
- MikroElektronika Hall Current 10 Click Hall Effect Sensor Add On Board for ACHS-7194, MCP3221 mikroBUS Socket
- MikroElektronika Hall Current 12 Click Hall Effect Sensor Add On Board for TMCS1100A4 LMV321 mikroBUS Socket
- MikroElektronika Hall Current 22 Click Power Supply for Hall Effect Current Sensor for MikroBus
- MikroElektronika Hall Current 4 Click Hall Current Sensor Board for ACS70331
- MikroElektronika Hall Current Click Hall Effect Sensor Hall Current Sensor Board for ACS37035KLACTR-065B3 Differential
- MikroElektronika Hall Current Click Hall Effect Sensor Add On Board for ACS71010 MikroBUS
