Digilent Pmod TMP3: Digital Temperature Sensor Temperature Sensor Expansion Module
- RS Stock No.:
- 136-8066
- Mfr. Part No.:
- 410-287
- Manufacturer:
- Digilent
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€12.80
(exc. VAT)
€15.74
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €12.80 |
| 5 - 9 | €12.29 |
| 10 - 24 | €11.44 |
| 25 + | €11.15 |
*price indicative
- RS Stock No.:
- 136-8066
- Mfr. Part No.:
- 410-287
- Manufacturer:
- Digilent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digilent | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Temperature Sensor | |
| Kit Classification | Expansion Module | |
| Kit Name | Pmod TMP3: Digital Temperature Sensor | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Digilent | ||
Product Type Sensor Development Tool | ||
Sensor Technology Temperature Sensor | ||
Kit Classification Expansion Module | ||
Kit Name Pmod TMP3: Digital Temperature Sensor | ||
Standards/Approvals RoHS | ||
Pmod TMP3 Ambient Temperature Sensor
The Pmod TMP3 module is an ambient temperature sensor based on the Microchip TCN75A device.
• Ambient temperature sensor with up to 12-bit resolution
• Typical accuracy: ±1°C
• Programmable temperature alert pin
• Programmable resolution: 9- to 12-bit
• Typical conversion time: 30ms (9-bit), 240ms (12-bit)
• Dimensions: 25.4 x 20mm
• 2 x 4-pin connector with serial I²C bus interface
• Jumpers for 8 x selectable I²C addresses
• Follows Digilent Pmod Interface Specification
Related links
- Digilent Pmod HYGRO: Digital Humidity and Temperature Sensor Humidity Sensor Expansion Module
- Digilent Pmod ALS: Ambient Light Sensor Expansion Module
- Digilent Pmod ISNS20: 20A Current Sensor Expansion Module
- Digilent Pmod PIR:Passive Infrared Motion Sensor Expansion Module for Sensor
- Digilent Pmod ToF: Time of Flight Sensor Expansion Module for ISL29501 Mobile Consumer Applications, Industrial
- Digilent Pmod AQS: Digital Gas Sensor for Air Quality I2C, SPI Expansion Module
- Digilent Pmod COLOR: Color Sensor Module I2C, SPI Expansion Module
- Digilent Pmod TC1: K-Type Thermocouple Module with Wire Expansion Module
