Digilent Pmod ToF: Time of Flight Sensor Expansion Module for ISL29501 Mobile Consumer Applications, Industrial
- RS Stock No.:
- 195-3774
- Distrelec Article No.:
- 301-73-826
- Mfr. Part No.:
- 410-392
- Manufacturer:
- Digilent
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€20.31
(exc. VAT)
€24.98
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €20.31 |
| 5 - 9 | €19.55 |
| 10 + | €19.07 |
*price indicative
- RS Stock No.:
- 195-3774
- Distrelec Article No.:
- 301-73-826
- Mfr. Part No.:
- 410-392
- Manufacturer:
- Digilent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digilent | |
| Product Type | Sensor Development Tool | |
| Featured Device | ISL29501 | |
| For Use With | Mobile Consumer Applications, Industrial Proximity Sensing, Home Automation, Power Management | |
| Kit Classification | Expansion Module | |
| Standards/Approvals | RoHS | |
| Kit Name | Pmod ToF: Time of Flight Sensor | |
| Select all | ||
|---|---|---|
Brand Digilent | ||
Product Type Sensor Development Tool | ||
Featured Device ISL29501 | ||
For Use With Mobile Consumer Applications, Industrial Proximity Sensing, Home Automation, Power Management | ||
Kit Classification Expansion Module | ||
Standards/Approvals RoHS | ||
Kit Name Pmod ToF: Time of Flight Sensor | ||
The Pmod ToF (Time of Flight) is a sensor that enables optical distance sensing at low power. The on-chip digital signal processor on the ISL29501 calculates the time it takes for light emitted by the ToF to travel to the target and back, which is proportional to the distance to the target. The Pmod ToF can measure distances of up to five meters.
Optimized low-power modes
Enables proximity detection and distance measurement
16-bit resolution
Onboard EEPROM to save the calibrations
6-pin Pmod connector with I²C interface
Pass-through Pmod host port for daisy chaining
Related links
- Digilent Pmod ALS: Ambient Light Sensor Expansion Module
- Digilent Pmod ISNS20: 20A Current Sensor Expansion Module
- Digilent Pmod TC1: K-Type Thermocouple Module with Wire Expansion Module
- Digilent Pmod TMP3: Digital Temperature Sensor Temperature Sensor Expansion Module
- Digilent Pmod CMPS2:3-Axis Compass I2C, SPI Expansion Module
- Digilent Pmod COLOR: Color Sensor Module I2C, SPI Expansion Module
- Digilent Pmod HYGRO: Digital Humidity and Temperature Sensor Humidity Sensor Expansion Module
- Digilent Pmod AQS: Digital Gas Sensor for Air Quality I2C, SPI Expansion Module
