Digilent Pmod COLOR: Color Sensor Module I2C, SPI Expansion Module

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€14.84

(exc. VAT)

€18.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€14.84-
5 - 9€14.293%
10 +€13.946%

*price indicative

RS Stock No.:
172-0816
Distrelec Article No.:
301-04-334
Mfr. Part No.:
410-348
Manufacturer:
Digilent
Find similar products by selecting one or more attributes.
Select all

Brand

Digilent

Product Type

Sensor Development Tool

Sensor Technology

I2C, SPI

Kit Classification

Expansion Module

Kit Name

Pmod COLOR: Color Sensor Module

Standards/Approvals

RoHS

Digilent Colour Sensor Module


The Digilent Pmod colour sensor module can sense red, green, blue and clear light. The on-board AMS's TCS3472 integrates an IR blocking filter to accurately determine the colour of objects as well as sense ambient light under varying lighting conditions and through attenuating materials. It also has an IR-blocking feature and user-controlled white LED to help illuminate the colour of objects.

Features and Benefits:


• 6-pin Pmod connector with an I²C interface

• Follows Digilent Pmod™ interface specification type 6

• IR blocking filter

• Pass-through Pmod host port for daisy chaining

• Small PCB size for flexible designs 0.8inx1.35in (2.03cmx3.43cm)

• Suitable for use behind darkened glass

• White LED for reflective measurements

Applications:


• Embedded systems

• Industrial process control

• Light colour temperature measurement

• RGB LED consistency control

Certifications:


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy