MikroElektronika Tamper 2 Click

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€14.41

(exc. VAT)

€17.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€14.41
5 - 9€14.04
10 +€13.69

*price indicative

RS Stock No.:
168-3009
Mfr. Part No.:
MIKROE-2552
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Sensor Development Tool

Standards/Approvals

RoHS

Kit Name

Tamper 2 Click

Tamper 2 click contains a levered D2HW-A221D switch by Omron, which outputs signal in both positions - pressed and released. Omron switches, also known as microswitches, are well renowned for their reliability and endurance. The PCB of this click is designed so that the lever of the microswitch is easily accessible, making the click useful for all kinds of different applications, where precise, two position switches are required. Both the NO (Normally Open) and NC (Normally Closed) pins of the microswitch are routed to mikroBUS™, so it can be easily connected to the microcontroller. Switches of this kind are widely used in many different applications. The most common use of Tamper 2 click is door opening or closing detection, detecting the end of travel of a linear actuator, a Morse code input device and so on.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy