MikroElektronika Ultrasonic 2 Click
- RS Stock No.:
- 184-0138
- Mfr. Part No.:
- MIKROE-3302
- Manufacturer:
- MikroElektronika
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 184-0138
- Mfr. Part No.:
- MIKROE-3302
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Kit Name | Ultrasonic 2 Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Kit Name Ultrasonic 2 Click | ||
Standards/Approvals RoHS | ||
The Ultrasonic 2 click is an ultrasonic range detection Click board™, capable of detecting both near-field and far-field objects. It is equipped with the PGA460, a highly-integrated system-on-chip (SoC), based on SONAR principle. This SoC consists of a low-noise analogue front end (AFE) with a programmable time-varying gain stage, a digital signal processor (DSP), and an integrated transducer driver. The PGA460 offers a very accurate and reliable range detection, regardless of the position of an object: the incoming echo signal is conditioned and dynamically amplified over time before it is digitized, so that the optimal signal-to-noise ratio can be achieved.It comes in the package which also includes the mikroSDK™ software and a library with all the functions. The Click board™ is ready to use on the development board.
Related links
- MikroElektronika Current 2 Click
- MikroElektronika Tamper 2 Click
- MikroElektronika Colour 2 Click
- MikroElektronika Manometer 2 Click
- MikroElektronika DHT22 2 Click
- MikroElektronika MIKROE-6466 Tester 2 Click LED MikroBus Click Board for Mikroe-6466 for MikroBus
- MikroElektronika EFuse 2 Click Power Management for TPS259631 for System equipped with the mikroBUSTM socket
- MikroElektronika MIKROE-2768 FRAM 2 Click, FeRAM Development Board
