MikroElektronika Current 2 Click
- RS Stock No.:
- 184-0137
- Mfr. Part No.:
- MIKROE-3292
- Manufacturer:
- MikroElektronika
Discontinued
- RS Stock No.:
- 184-0137
- Mfr. Part No.:
- MIKROE-3292
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Kit Name | Current 2 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Kit Name Current 2 Click | ||
Current 2 click is an accurate current sensing Click board™ suitable for a very accurate measurement of the current through the load. It utilizes the high-side current sensing approach, which has a few advantages over the low-side current sensing. Current 2 click is equipped with an integrated transimpedance amplifying circuit, designed specifically for low-power current sensing applications. Designed to be used with a common mode voltage up to 6V, this Click board™ is a perfect solution for the battery charging monitoring, various battery gauges, and other similar low voltage applications that require simple and reliable current monitoring.It comes in the package which also includes the mikroSDK™ software and a library with all the functions. The Click board™ is ready to use on the development board.
Low Cost, Accurate, High-Side Current Sensing
Output Voltage Scaling
Up to 2.5 V Sense Voltage
2 V to 6 V Supply Range
2 μA Typical Offset Current
3.5 μA Quiescent Current
-0.2% Accuracy
6-Lead MicroPak™ MLP Package
Applications Battery Chargers
Battery Chargers
Smart Battery Packs
DC Motor Control
Over-Current Monitor
Power Management
Programmable Current Source
Output Voltage Scaling
Up to 2.5 V Sense Voltage
2 V to 6 V Supply Range
2 μA Typical Offset Current
3.5 μA Quiescent Current
-0.2% Accuracy
6-Lead MicroPak™ MLP Package
Applications Battery Chargers
Battery Chargers
Smart Battery Packs
DC Motor Control
Over-Current Monitor
Power Management
Programmable Current Source
Related links
- MikroElektronika Ultrasonic 2 Click
- MikroElektronika DHT22 2 Click
- MikroElektronika Tamper 2 Click
- MikroElektronika Colour 2 Click
- MikroElektronika Manometer 2 Click
- MikroElektronika Hall Current 2 Click Board for ACS711 for Telecommunication Applications White
- MikroElektronika MIKROE-6466 Tester 2 Click LED MikroBus Click Board for Mikroe-6466 for MikroBus
- MikroElektronika EFuse 2 Click Power Management for TPS259631 for System equipped with the mikroBUSTM socket
