Digilent Pmod CMPS2:3-Axis Compass I2C, SPI Expansion Module
- RS Stock No.:
- 194-7661
- Distrelec Article No.:
- 301-62-079
- Mfr. Part No.:
- 410-355
- Manufacturer:
- Digilent
Get a bulk buy discount
Add 5 more to save €1.50
View bulk pricing optionsSubtotal (1 unit)*
€8.11
(exc. VAT)
€9.98
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €8.11 | - |
| 5 - 9 | €7.81 | €1.50 |
| 10 + | €7.61 | €5.00 |
*price indicative
- RS Stock No.:
- 194-7661
- Distrelec Article No.:
- 301-62-079
- Mfr. Part No.:
- 410-355
- Manufacturer:
- Digilent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digilent | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | I2C, SPI | |
| Kit Classification | Expansion Module | |
| Kit Name | Pmod CMPS2:3-Axis Compass | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Digilent | ||
Product Type Sensor Development Tool | ||
Sensor Technology I2C, SPI | ||
Kit Classification Expansion Module | ||
Kit Name Pmod CMPS2:3-Axis Compass | ||
Standards/Approvals RoHS | ||
The Digilent Pmod CMPS2 is a digital compass module using Memsic's MMC34160PJ magnetometer. The local magnetic field strength can be measured in a ±16 Gauss range with a heading accuracy of 1° and up to 0.5 mG of resolution.
Low noise 3-axis digital compass
0.5 milligauss field resolution in ±16 Gauss fields
I2C Slave, FAST (≤400 kHz) mode
Optional pull-up resistors for SCL and SDA pins
1° heading accuracy
Small PCB size for flexible designs 0.8" x 1.25" (2.0 cm x 3.2 cm)
6-pin Pmod connector with I2C interface
Pass-through Pmod host port for daisy chaining
Follows Digilent Pmod Interface Specification 1.1.0
Library and example code available in resource center
Related links
- Digilent Pmod COLOR: Color Sensor Module I2C, SPI Expansion Module
- Digilent Pmod AQS: Digital Gas Sensor for Air Quality I2C, SPI Expansion Module
- Digilent Pmod ALS: Ambient Light Sensor Expansion Module
- Digilent Pmod ISNS20: 20A Current Sensor Expansion Module
- Digilent Pmod TC1: K-Type Thermocouple Module with Wire Expansion Module
- Digilent Pmod TMP3: Digital Temperature Sensor Temperature Sensor Expansion Module
- Digilent Pmod HYGRO: Digital Humidity and Temperature Sensor Humidity Sensor Expansion Module
- Digilent Pmod RS232 Expansion Module 410-068
