STMicroelectronics LPS33W Adapter Board for a Standard DIL24 Socket for LPS33W STEVAL-MKI109V3 motherboard
- RS Stock No.:
- 193-1122
- Mfr. Part No.:
- STEVAL-MKI205V1
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 193-1122
- Mfr. Part No.:
- STEVAL-MKI205V1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Sensor Development Tool | |
| Featured Device | LPS33W | |
| For Use With | STEVAL-MKI109V3 motherboard | |
| Kit Name | LPS33W Adapter Board for a Standard DIL24 Socket | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Sensor Development Tool | ||
Featured Device LPS33W | ||
For Use With STEVAL-MKI109V3 motherboard | ||
Kit Name LPS33W Adapter Board for a Standard DIL24 Socket | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The STEVAL-MKI205V1 is an adapter board designed to facilitate the evaluation of MEMS devices in the LPS33W product family. The board offers an effective solution for fast system prototyping and device evaluation directly within the users own application.
The STEVAL-MKI205V1 can be plugged into a standard DIL 24 socket. The adapter provides the complete LPS33W pin-out and comes ready-to-use with the required decoupling capacitors on the VDD power supply line.
This adapter is supported by the STEVAL-MKI109V3 with high performance 32-bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use the downloadable graphical user interface (Unico GUI), or dedicated software routines for customized applications.
Complete LPS33W pinout for a standard DIL 24 socket
Fully compatible with and STEVAL-MKI109V3 motherboards
Related links
- STMicroelectronics LSM6DSM Adapter Board Adapter Board for LSM6DSM Standard DIL24 socket, STEVAL-MKI109V3 motherboard
- STMicroelectronics LPS27HHTW Adapter board for a standard DIL 24 socket for LPS27HHTW STEVAL-MKI109V3 motherboard
- STMicroelectronics LIS2DTW12 Adapter Board for a Standard DIL 24 Socket for LIS2DTW12 STEVAL-MKI109V3 motherboard
- STMicroelectronics STEVAL-MKI213V1 Adapter Board for use with LPS27HHW MEMS devices
- STMicroelectronics ISM330DLC Adapter Board Adapter Board for ISM330DLC Standard DIL24 socket, STEVAL-MKI109V3
- STMicroelectronics ST MEMS Adapters Motherboard USB 2.0 Adapter STEVAL-MKI109V3
- STMicroelectronics Accelerometer Sensor Adapter Board for LIS344ALx STEVAL-MKI109V eMotion Motherboard
- STMicroelectronics AIS2IH Adapter Board for a Standard DIL 24 Socket Adapter Board for AIS2IH STEVAL-MKI109V3
