MikroElektronika GMR Angle Click Development Kit for Mikroe-3815

Get a bulk buy discount

Add 5 more to save €4.50

View bulk pricing options

Subtotal (1 unit)*

€18.02

(exc. VAT)

€22.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€18.02-
5 - 9€17.12€4.50
10 +€16.22€18.00

*price indicative

RS Stock No.:
200-1373
Mfr. Part No.:
MIKROE-3815
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Sensor Development Tool

Featured Device

Mikroe-3815

Kit Classification

Development Kit

Kit Name

GMR Angle Click

Standards/Approvals

RoHS

The MikroElektronika GMR-based angle sensor, It is a 360° angle sensor that detect the orientation of a magnetic field. This is achieved by measuring sine and cosine angle component with monolithic element.

Max. 1.9° angle error over lifetime

Fast angle update period (42.7μs)

Auto calibration mode 1 enabled

Prediction disabled

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy