MikroElektronika Opto Encoder 3 Click Development Kit for Mikroe-3710

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€12.61

(exc. VAT)

€15.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€12.61-
5 - 9€11.984%
10 +€11.359%

*price indicative

RS Stock No.:
200-0183
Mfr. Part No.:
MIKROE-3710
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Sensor Development Tool

Featured Device

Mikroe-3710

Kit Classification

Development Kit

Kit Name

Opto Encoder 3 Click

Standards/Approvals

RoHS

The MikroElektronika Opto Encoder 3 Click is a linear incremental optical sensor/encoder click. It is a compact transmissive sensor that includes two infrared emitter and four phototransistor detector, located face-to-face in a surface mount package.

Package type: surface-mount

Detector type: phototransistor

Emitter wavelength: 950 nm

Lead (Pb)-free soldering released

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy